TE Connectivity, Ocean Applicator

대량 구매 할인 기용 가능

Subtotal (1 Bag of 1 unit)*

₩245,791.20

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보
Bag(s)
Per Bag
1 - 4₩245,791.20
5 +₩240,884.40

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
170-2572
제조사 부품 번호:
1803095-1
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Product Type

IDC Tool

Series

Ocean Applicator

Sub Type

Extraction & Insertion Tool

For Use With

Model T, DT5000 Terminators, DT3000, AMP 5K/40, AMP 3K/40, Model G

Standards/Approvals

RoHS

COO (Country of Origin):
US
One of the major design goals of the Ocean Applicator Series was increased flexibility. By giving the

applicator the ability to flex between different terminator configurations it allows customers to quickly adapt their applicators to whatever configuration is needed. All parts to reconfigure the applicator are included and attachable to the unit for safe storage and quick access.

Pre-feed and post-feed cams

Cut and no-cut carrier options

Adjustable terminal stripper

Adjustable spring-loaded terminal

hold down

Mechanical counter

Fine adjust crimp height

Mechanisms

관련된 링크들