3M 40-Way IDC Connector Female for Cable, 2 Row
- RS 제품 번호:
- 827-3596
- 제조사 부품 번호:
- 89140-0103
- 제조업체:
- 3M
Subtotal (1 unit)*
₩5,220.00
재고있음
- 354 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩5,220.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 827-3596
- 제조사 부품 번호:
- 89140-0103
- 제조업체:
- 3M
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Number of Contacts | 40 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 1.5A | |
| Pitch | 2.54mm | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Shrouded/Unshrouded | Shrouded | |
| Voltage | 1000V ac | |
| Orientation | Straight | |
| Contact Plating | Gold over Nickel | |
| Termination Type | IDC | |
| Series | 891 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Fibreglass Reinforced Polyethylene Terephthalate | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Number of Contacts 40 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 1.5A | ||
Pitch 2.54mm | ||
Mount Type Cable | ||
Connector Gender Female | ||
Shrouded/Unshrouded Shrouded | ||
Voltage 1000V ac | ||
Orientation Straight | ||
Contact Plating Gold over Nickel | ||
Termination Type IDC | ||
Series 891 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Housing Material Fibreglass Reinforced Polyethylene Terephthalate | ||
- COO (Country of Origin):
- US
3M Cable Mount IDC Connector Socket, 40 Way, 2 Rows - 891 Series - 89140-0103
Looking for a quick and workable solution to terminate and establish connections between electronic components? This cable mount IDC (insulation displacement connector) socket from 3M pierces wire shrouds and uses cold-welding technology to instantly establish a connection between socket points and wires. The unit lets you make secure connections that reliably deliver data transmissions. You can use this IDC socket for internal connections in your home and in the workplace.
• Durable thermoplastic PBT (polybutylene terephthalate) insulation protects wires from chemical damage and corrosion• Preassembled for fast and practical terminations that saving on installation time • Double-recessed cover enables cable terminating from either side and eliminates the need for single-recessed cover connectors• Phosphor bronze contacts ensure excellent conductivity for optimal signal transmissions
Applications
• Telecommunications systems• Manual and semi-automatic assembly equipment• Automotive electronic systems
What cables should I use with IDC connector sockets?
IDC sockets are designed primarily for use with ribbon cables. These wires are space-saving and have high data-transfer capabilities. Ribbon cables and IDC sockets are generally used together to connect internal computer peripherals and establish system function.
3M MIL IDC Plugs & Sockets
From 3M, this preassmebled series of IDC Plugs and Sockets are designed to be durable and cost-effective due to their quick and easy termination. The sword packaging makes them ideal for manual and semi-automatic assembly euipment.
Features and Benefits
• Pitch Size: 2.54mm
• Preassembled, terminates faster than two-piece sockets
• Sword packaging makes easy loading of manual and semi-automatic assembly equipment
• Bumps prevent premature latch locking during shipment
Applications
Ribbon cables are known for their space saving and high data transfer capabilities. They are often used to connect internal computer peripherals, and less frequently for external connections. They are known for being well suited to mass termination with IDC (insulation displacement connectors.) This quick and practical termination solution means that ribbon cabling is a common standard in electronics and computing.
Why choose 3M?
3M are a reliable name in computing and electronic connection. Combined with RS Components excellent customer service, 3M provides a range of specialist connectivity solutions for a variety of industries and applications.
관련된 링크들
- 3M 40-Way IDC Connector Female for Cable, 2 Row
- 3M 40-Way IDC Connector for Cable, 2 Row
- 3M 16-Way IDC Connector Female for Cable, 2 Row
- 3M 20-Way IDC Connector Female for Cable, 2 Row
- 3M 30-Way IDC Connector Female for Cable, 2 Row
- 3M 10-Way IDC Connector Female for Cable, 2 Row
- 3M 26-Way IDC Connector Female for Cable, 2 Row
- Yamaichi 40-Way IDC Connector Female for Cable, 2 Row