TE Connectivity 26-Way IDC Connector Female for Cable, 2 Row

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
820-7723
제조사 부품 번호:
1658528-5
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Number of Contacts

26

Product Type

IDC Connector

Number of Rows

2

Current

1A

Pitch

2.54mm

Connector Gender

Female

Shrouded/Unshrouded

Shrouded

Voltage

250V

Mount Type

Cable

Orientation

Straight

Contact Plating

Gold

Series

AMP-LATCH 636

Minimum Operating Temperature

-55°C

Termination Type

IDC

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Phosphor Bronze

Housing Material

TPE

COO (Country of Origin):
MX

TE Connectivity AMP-Latch 636 Series 2.54mm IDC Ribbon Cable Socket Connectors


636 series IDC ribbon cable socket connectors with 2.54 x 2.54 centers and military and centre polarization. Thes 636 series IDC ribbon cable connectors are made from UL 94V-0 rated glass filled thermoplastic and are for use with 26 to 28 AWG solid or stranded PVC insulated flat ribbon cable.

관련된 링크들