3M 4-Way IDC Connector Female for Cable, 1 Row
- RS 제품 번호:
- 713-4661
- Distrelec 제품 번호:
- 143-01-572
- 제조사 부품 번호:
- 37304-A124-00E MB
- 제조업체:
- 3M
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
25개 더 담고 ₩5,000.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩7,040.00
재고있음
- 추가로 2026년 11월 09일 부터 99 개 단위 배송
- 추가로 2026년 11월 16일 부터 170 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 24 | ₩7,040.00 | - |
| 25 - 74 | ₩6,840.00 | ₩5,000.00 |
| 75 - 199 | ₩6,680.00 | ₩27,000.00 |
| 200 + | ₩6,660.00 | ₩76,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 713-4661
- Distrelec 제품 번호:
- 143-01-572
- 제조사 부품 번호:
- 37304-A124-00E MB
- 제조업체:
- 3M
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Product Type | IDC Connector | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Current | 3A | |
| Pitch | 2mm | |
| Shrouded/Unshrouded | Shrouded | |
| Voltage | 32V ac | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Contact Plating | Gold over Nickel | |
| Series | 373 | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Housing Material | Thermoplastic | |
| Contact Material | Copper | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Product Type IDC Connector | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Current 3A | ||
Pitch 2mm | ||
Shrouded/Unshrouded Shrouded | ||
Voltage 32V ac | ||
Connector Gender Female | ||
Mount Type Cable | ||
Orientation Straight | ||
Contact Plating Gold over Nickel | ||
Series 373 | ||
Termination Type IDC | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Housing Material Thermoplastic | ||
Contact Material Copper | ||
- COO (Country of Origin):
- JP
3m MIni-Clamp II IDC Connector Socket
From 3M, the 371 series Mini-Clamp II 2mm cable mount IDC socket connectors designed to provide easy, quick and reliable IDC wire terminations without the need for any special wire preparation or tooling. These 2mm Mini-Clamp II wiremount IDC connectors have a compact, space saving design and feature integrated cable retention and latches for a secure connection.
A wide range of wire size diameters are accepted by these Mini-Clamp II IDC cable mount connectors which are colour-coded for easy wire size identification.
Features and Benefits
• IDC wiremount socket, 2 mm
• Integrated cable retention
• Multiple wire size diameter
• No special tooling needed
• Latches provide reliable interfaces
• High number of mating cycles
These Mini-Clamp II wiremount IDC sockets are designed to provide connection reliability and cost performance in I/O applications commonly found in a wide range of sensor control systems, including factory automation and industrial controls.
Why choose 3M?
3M are a reliable name in computing and electronic connection. Combined with RS Components excellent customer service, 3M provides a range of specialist connectivity solutions for a variety of industries and applications.
Mini-Clamp Connectors
관련된 링크들
- 3M 4-Way IDC Connector Female for Cable, 1 Row
- 3M 3-Way IDC Connector Female for Cable, 1 Row
- 3M 3-Way IDC Connector Male for Cable, 1 Row
- 3M 4-Way IDC Connector Male for Cable, 1 Row
- ERNI 2-Way IDC Connector Female for Cable, IDC, 1 Row
- ERNI 6-Way IDC Connector Female for Cable, IDC, 1 Row
- ERNI 10-Way IDC Connector Female for Cable, IDC, 1 Row
- ERNI 4-Way IDC Connector Female for Cable, IDC, 1 Row