TE Connectivity 3-Way IDC Connector Female for Cable, 1 Row

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

250개 더 담고 ₩2,500.00 할인 받기

View bulk pricing options

Subtotal (1 pack of 25 units)*

₩11,650.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 600 개 단위 배송 준비 완료
  • 추가로 2026년 11월 11일 부터 1,600 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
25 - 225₩466.00₩11,640.00-
250 - 475₩456.00₩11,420.00₩2,500.00
500 +₩444.00₩11,080.00₩11,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
683-1695
제조사 부품 번호:
353293-3
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Number of Contacts

3

Product Type

IDC Connector

Number of Rows

1

Current

2A

Pitch

1.5mm

Voltage

50V ac, 50V ac

Shrouded/Unshrouded

Shrouded

Connector Gender

Female

Mount Type

Cable

Orientation

Straight

Contact Plating

Tin over Nickel

Termination Type

IDC

Series

AMP Mini CT

Minimum Operating Temperature

-30°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

No

Housing Material

Nylon

Contact Material

Phosphor Bronze

COO (Country of Origin):
CN

TE Connectivity 1.5mm MT Pre-Loaded Receptacle Housings - Mini CT Series


Mini CT series receptacle style single row MT (mass termination) IDC wire connector housings with a 1.50mm centreline. These receptacle style IDC MT wire connector housings are MADE from UL 94V-0 nylon, have phosphor bronze pre-tin plated dual beam socket contacts and accept a wire size of 22 to 28 AWG. For suitable mating products see stock numbers 706-8139 and 718-9563 typically.

TE Connectivity AMP mini CT Interconnection System


AMP Mini CT miniature interconnection system with a Compact design and a 1.5 mm pitch. The AMP Mini CT connector system is for use in wire to board and wire to wire applications and has proven wire harness capability. The connector system consists of PCB and panel mounting headers and crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.

관련된 링크들