Amphenol Communications Solutions 8-Way IDC Connector Female for Cable, 2 Row

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 pack of 5 units)*

₩12,160.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 4월 13일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
5 - 10₩2,432.00₩12,160.00
15 - 20₩2,380.00₩11,900.00
25 +₩2,328.00₩11,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
673-7733
제조사 부품 번호:
89361-708LF
제조업체:
Amphenol Communications Solutions
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Amphenol Communications Solutions

Number of Contacts

8

Product Type

IDC Connector

Number of Rows

2

Current

1A

Pitch

2mm

Shrouded/Unshrouded

Shrouded

Voltage

650V ac

Mount Type

Cable

Connector Gender

Female

Orientation

Right Angle

Contact Plating

Gold over Nickel

Series

Minitek

Termination Type

IDC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Copper

Housing Material

Polybutylene Terephthalate

COO (Country of Origin):
FR

FCI 2.0mm IDC Ribbon Cable Receptacle Connectors


Cable mount IDC ribbon cable receptacle connectors with a 2.0mm pitch. These 2.0mm IDC ribbon cable connectors have a black PBT glass filled UL 94V-0 housing with a central polarizing key, friction locking and gold plated socket contacts that accept AWG 28 stranded wire.

2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™


2.0mm Amphenol FCI Basics+ Connectors, Headers and Minitek™ Basics+ Connectors, Headers and Minitek™ is a 2 mm system range offering up to 38% space saving compared to 2.54 mm connector systems.

Fully intermateable across the Minitek™ Headers and Connectors range

관련된 링크들