HARTING 64-Way IDC Connector Female for Cable, 2 Row
- RS 제품 번호:
- 426-3823
- Distrelec 제품 번호:
- 143-12-180
- 제조사 부품 번호:
- 09185646813
- 제조업체:
- HARTING
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
13개 더 담고 ₩3,380.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩10,700.00
재고있음
- 204 개 단위 배송 준비 완료
- 추가로 2026년 11월 18일 부터 54 개 단위 배송
- 추가로 2026년 12월 31일 부터 200 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 12 | ₩10,700.00 | - |
| 13 - 24 | ₩10,440.00 | ₩3,380.00 |
| 25 + | ₩10,260.00 | ₩11,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 426-3823
- Distrelec 제품 번호:
- 143-12-180
- 제조사 부품 번호:
- 09185646813
- 제조업체:
- HARTING
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HARTING | |
| Number of Contacts | 64 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 2.5A | |
| Pitch | 2.54mm | |
| Connector Gender | Female | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Cable | |
| Voltage | 320V ac | |
| Orientation | Right Angle | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Series | SEK 18 | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Housing Material | Polybutylene Terephthalate | |
| Contact Material | Copper Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 HARTING | ||
Number of Contacts 64 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 2.5A | ||
Pitch 2.54mm | ||
Connector Gender Female | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Cable | ||
Voltage 320V ac | ||
Orientation Right Angle | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Series SEK 18 | ||
Termination Type IDC | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Housing Material Polybutylene Terephthalate | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CH
Harting SEK 18 Series IDC Connector, 64 Contacts, 2.5A Current - 9185646813
This IDC connector provides a reliable cable-mounted Interface for multi-contact connections in industrial and electronic systems. It is designed as a right-angle, dual-row female connector to facilitate Compact wiring runs where perpendicular cable exits are required. The component is intended for use where moderate power and signal transmission are needed across a dense 64-contact arrangement.
Features & Benefits
• 64 contacts supporting dense signal and power distribution
• 2.54mm pitch enabling compatibility with common crimp and header systems
• Gold-plated copper alloy contacts ensuring low-resistance connections
• Rated for 2.5 A allowing sustained current per contact
• 320V voltage rating suitable for low-voltage industrial applications
• PBT housing tolerating temperatures up to 125°C
• 2.54mm pitch enabling compatibility with common crimp and header systems
• Gold-plated copper alloy contacts ensuring low-resistance connections
• Rated for 2.5 A allowing sustained current per contact
• 320V voltage rating suitable for low-voltage industrial applications
• PBT housing tolerating temperatures up to 125°C
**Applications**
• Suitable for internal wiring in automation equipment
• Ideal for interconnects in control cabinets with limited space
• Used for multi-conductor cable terminations in electronic assemblies
• Can be used for signal and low-power distribution in test rigs
• Ideal for interconnects in control cabinets with limited space
• Used for multi-conductor cable terminations in electronic assemblies
• Can be used for signal and low-power distribution in test rigs
What material choices affect mechanical durability and heat resistance?
The connector uses a polybutylene terephthalate housing which delivers good thermal stability and mechanical strength at elevated temperatures.
How does contact construction impact electrical performance?
Contacts are formed from a copper alloy and plated with gold to reduce contact resistance and improve mating reliability in repeated cycles.
What environmental temperature range can it withstand during operation?
The component operates across a wide temperature span from -55°C up to 125°C to suit harsh indoor and controlled-environment applications.
How is the connector terminated to cables?
The design employs an insulation displacement termination method to pierce conductors and establish contact without separate soldering.
Approvals
UL: E102079; CSA: 98267; IEC 603-13; DIN EN 60603-13; MIL-C 83503; D 2632; BT 224; NFC 93-428 (HE 10)
Standards
IDC; BT224; DIN41651; DIN EN 60603-13
관련된 링크들
- HARTING 64-Way IDC Connector Female for Cable, 2 Row
- HARTING 64-Way IDC Connector Male for Cable, 2 Row
- Yamaichi 64-Way IDC Connector Female for Cable, 2 Row
- HARTING 64-Way Female Connector Female for PCB, 2 Row
- ASSMANN WSW 64-Way IDC Connector Female for Cable, 2 Row
- Wurth Elektronik 64-Way IDC Connector Female for Cable, 2 Row
- HARTING 64-Way Connector Female for PCB, 2 Row
- HARTING 40-Way IDC Connector Female for Cable, 2 Row