3M 34-Way Cable & Connector Female for Cable, 2 Row

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

개당가격(5개가 1팩안에)

₩4,600.00

RS 제품 번호:
323-7930
Distrelec 제품 번호:
303-90-273
제조사 부품 번호:
89134-0101HA
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Product Type

Cable & Connector

Number of Contacts

34

Number of Rows

2

Current

2.25A

Pitch

2.54mm

Connector Gender

Female

Mount Type

Cable

Voltage

1000Vrms

Contact Plating

Nickel Plated Gold

Termination Type

IDC

Minimum Operating Temperature

-55°C

Series

891

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

ASME Y14.5- 2018, UL94V-0, UL File NO:E68080

Contact Material

Phosphor Bronze

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

COO (Country of Origin):
US

3M 891 Series 2.54 x 2.54mm IDC Ribbon Cable Sockets


From 3M, the 891 Series ribbon cable connectors feature military polarization and centre bumps. They terminate faster than two-piece sockets and their sword packaging makes easy loading of manual and semi-automatic assembly equipment.

These 891 series IDC ribbon cable socket connectors have a double-recessed cover which allows cable to be terminated from either side and are supplied preassembled.

Strain reliefs (192-7530 typically) are available separately

Features and Benefits


• Preassembled, terminates faster than two-piece sockets

• Sword packaging makes easy loading of manual and semi-automatic assembly equipment

• Bumps prevent premature latch locking during shipment

• Optional double-sided adhesive pull tab for easy unplugging

• Double-recessed cover for cable terminating from either side eliminates need for single-recessed cover connectors

Applications


Ribbon cables are known for their space saving and high data transfer capabilities. They are often used to connect internal computer peripherals, and less frequently for external connections. They are known for being well suited to mass termination with IDC (insulation displacement connectors.) This quick and practical termination solution means that ribbon cabling is a common standard in electronics and computing.

Why choose 3M?


3M are a reliable name in computing and electronic connection. Combined with RS Components excellent customer service, 3M provides a range of specialist connectivity solutions for a variety of industries and applications.

관련된 링크들