Hirose 60-Way IDC Connector Female for Cable, 2 Row
- RS 제품 번호:
- 322-1115
- 제조사 부품 번호:
- HIF3BA-60D-2.54R
- 제조업체:
- Hirose
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩19,200.00
제한된 재고
- 추가로 2026년 11월 23일 부터 62 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 49 | ₩19,200.00 |
| 50 - 99 | ₩18,440.00 |
| 100 + | ₩17,660.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 322-1115
- 제조사 부품 번호:
- HIF3BA-60D-2.54R
- 제조업체:
- Hirose
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hirose | |
| Product Type | IDC Connector | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Voltage | 200V ac | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Shrouded/Unshrouded | Shrouded | |
| Orientation | Right Angle | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Series | HIF3B | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Beryllium Copper | |
| Housing Material | PBT | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hirose | ||
Product Type IDC Connector | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Voltage 200V ac | ||
Mount Type Cable | ||
Connector Gender Female | ||
Shrouded/Unshrouded Shrouded | ||
Orientation Right Angle | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Series HIF3B | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Beryllium Copper | ||
Housing Material PBT | ||
제외
- COO (Country of Origin):
- JP
Hirose 2.54mm HIF3B Series MIL Standard IDC Ribbon Cable Socket Connectors with Mis-Insertion Guides
HIF3B series 2.54mm IDC ribbon cable socket connectors made from black UL94V-0 PBT with a double row contact alignment. These HIF3B series IDC ribbon cable sockets are MIL standard compliant (apart from 6 and 10 pole versions), have a mis-insertion mechanism comprising of polarizing guides and polarizing keyways along with a strain relief and accept UL2651 AWG 28 flat cable.
For polarization guide and keyway combinations please refer to manufacturers datasheet
Hirose 2.54mm Ribbon Cable Connectors
관련된 링크들
- Hirose 60-Way IDC Connector Female for Cable, 2 Row
- Hirose 20-Way IDC Connector Female for Cable, 2 Row
- Hirose 16-Way IDC Connector Female for Cable, 2 Row
- Hirose 34-Way IDC Connector Female for Cable, 2 Row
- Hirose 26-Way IDC Connector Female for Cable, 2 Row
- Hirose 50-Way IDC Connector Female for Cable, 2 Row
- Hirose 6-Way IDC Connector Female for Cable, 2 Row
- Hirose 30-Way IDC Connector Female for Cable, 2 Row