3M IDC Connector for Cable
- RS 제품 번호:
- 287-0655
- 제조사 부품 번호:
- 7100226706
- 제조업체:
- 3M
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩30,240.00
재고있음
- 추가로 2026년 11월 23일 부터 100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩30,240.00 |
| 10 - 24 | ₩28,960.00 |
| 25 - 49 | ₩27,700.00 |
| 50 + | ₩25,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 287-0655
- 제조사 부품 번호:
- 7100226706
- 제조업체:
- 3M
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Product Type | IDC Connector | |
| Current | 3A | |
| Shrouded/Unshrouded | Unshrouded | |
| Voltage | 32V | |
| Mount Type | Cable | |
| Contact Plating | Nickel | |
| Termination Type | IDC | |
| Minimum Operating Temperature | 20°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS, UL 94V-0 | |
| Housing Material | PBT | |
| Contact Material | Copper Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Product Type IDC Connector | ||
Current 3A | ||
Shrouded/Unshrouded Unshrouded | ||
Voltage 32V | ||
Mount Type Cable | ||
Contact Plating Nickel | ||
Termination Type IDC | ||
Minimum Operating Temperature 20°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS, UL 94V-0 | ||
Housing Material PBT | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- JP
The 3M one piece branch link connector offers a convenient solution for branching into the main network wire (20 to 16 AWG) without the need for special equipment. It features a one-piece connector design that is field-terminable, allowing for easy installation and optimization of system routing. The compact design of the connector reduces the required installation space and simplifies the management of parts during installation. Additionally, the connector is available in a splash-proof (IPX4) version, making it suitable for applications where there may be water condensation or near wet-operations, such as washing operations for foods, cosmetics, and pharmaceuticals.
Enables branching from main wire to branch wire in the field with no special equipment
Easy, labour saving and reliable IDC termination
Ability to install wire-saving system
Single-connector option means less parts
Simple and reliable connection
관련된 링크들
- 3M IDC Connector for Cable
- 3M 2-Way IDC Connector for Cable
- 3M 12-Way IDC Connector Female for Cable, 3 Row
- 3M 3-Way IDC Connector for Cable, 1 Row
- 3M 40-Way IDC Connector for Cable, 2 Row
- 3M 20-Way IDC Connector Male for Cable, 2 Row
- 3M 40-Way IDC Connector Female for Cable, 2 Row
- 3M 16-Way IDC Connector Male for Cable, 2 Row