3M 12-Way IDC Connector Female for Cable, 3 Row
- RS 제품 번호:
- 287-0653
- 제조사 부품 번호:
- 7100226333
- 제조업체:
- 3M
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
10개 더 담고 ₩5,200.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩11,560.00
재고있음
- 추가로 2026년 11월 23일 부터 80 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩11,560.00 | - |
| 10 - 24 | ₩11,040.00 | ₩5,200.00 |
| 25 - 49 | ₩10,580.00 | ₩24,500.00 |
| 50 + | ₩9,900.00 | ₩83,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 287-0653
- 제조사 부품 번호:
- 7100226333
- 제조업체:
- 3M
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Number of Contacts | 12 | |
| Product Type | IDC Connector | |
| Number of Rows | 3 | |
| Current | 3A | |
| Pitch | 2mm | |
| Mount Type | Cable | |
| Voltage | 32V | |
| Connector Gender | Female | |
| Shrouded/Unshrouded | Unshrouded | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | 20°C | |
| Termination Type | IDC | |
| Series | 37C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS, UL 94V-0 | |
| Housing Material | PBT | |
| Contact Material | Copper Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Number of Contacts 12 | ||
Product Type IDC Connector | ||
Number of Rows 3 | ||
Current 3A | ||
Pitch 2mm | ||
Mount Type Cable | ||
Voltage 32V | ||
Connector Gender Female | ||
Shrouded/Unshrouded Unshrouded | ||
Contact Plating Gold | ||
Minimum Operating Temperature 20°C | ||
Termination Type IDC | ||
Series 37C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS, UL 94V-0 | ||
Housing Material PBT | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- JP
The 3M mini-clamp dual socket is compatible with two 3M Mini-Clamp connectors, offers space and cable savings. This allows for both current and signal splitting on the sensor cable. All 3M Mini-Clamp connectors support Insulation Displacement Technology (IDC), enabling quick and straightforward on-site installation using hand pliers. The semi-transparent housing of the connectors facilitates easy inspection during installation, ensuring efficient and reliable setup.
Socket pluggable with two mini clamp connectors
Suitable for splitting power and signal for sensor cabling
No stripping required, saving time and avoiding cable damage
관련된 링크들
- 3M 12-Way IDC Connector Female for Cable, 3 Row
- ERNI 12-Way IDC Connector Female for Cable, IDC, 1 Row
- Molex 12-Way IDC Connector Female for Cable, 2 Row
- ERNI 12-Way IDC Connector Female for Cable, 1 Row
- RS PRO 12-Way IDC Connector Female for Cable, 2 Row
- Wurth Elektronik 12-Way IDC Connector Female for Cable, 1 Row
- Molex 12-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 12-Way IDC Connector Female for Cable, 1 Row