3M IDC Connector for Cable

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Bag of 100 units)*

₩694,200.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 5월 10일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Bag*
100 - 100₩6,942.00₩694,260.00
200 +₩6,732.00₩673,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
287-0639
제조사 부품 번호:
38704FF880
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Product Type

IDC Connector

Current

3A

Pitch

2.5mm

Mount Type

Cable

Shrouded/Unshrouded

Unshrouded

Voltage

32V

Contact Plating

Nickel

Minimum Operating Temperature

20°C

Termination Type

IDC

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, UL 94V-0

Contact Material

Copper

Housing Material

PBT

COO (Country of Origin):
JP
The 3M one piece branch link connector facilitates branching into the main network wire using a one-piece connector that is field-terminable and doesn't require specialized equipment. Its field-terminability allows for system routing optimization, while the one-piece design minimizes installed system space and simplifies parts management during installation. Additionally, it's available in a Splash-proof (IPX4) version suitable for applications with water condensation or near wet-operations, like washing operations for foods, cosmetics, and pharmaceuticals.

Easy, labour saving and reliable IDC termination

Ability to install wire-saving system

Single-connector option means less parts

Simple and reliable connection

관련된 링크들