3M 10-Way PCB Socket Female for Wire, 2 Row
- RS 제품 번호:
- 287-0591
- 제조사 부품 번호:
- 7100029445
- 제조업체:
- 3M
대량 구매 할인 받기
10개 더 담고 ₩423,400.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩1,016,240.00
재고있음
- 추가로 2026년 11월 23일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩1,016,240.00 | - |
| 10 - 24 | ₩973,900.00 | ₩423,400.00 |
| 25 + | ₩944,680.00 | ₩1,789,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 287-0591
- 제조사 부품 번호:
- 7100029445
- 제조업체:
- 3M
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Product Type | PCB Socket | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Connector Gender | Female | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Wire | |
| Termination Type | Cable | |
| Series | 451 | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS, UL | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Product Type PCB Socket | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Connector Gender Female | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Wire | ||
Termination Type Cable | ||
Series 451 | ||
Contact Gender Female | ||
Standards/Approvals RoHS, UL | ||
- COO (Country of Origin):
- US
The 3M ribbon cable wire mount socket 1.27 mm pitch 451 series offers increased connection density and space savings, enhancing design flexibility for various applications. This series is specifically designed for use with 3M ribbon cable, providing a robust connector solution in a compact form factor. With options for different position counts, along with a cover and optional strain relief, this socket accommodates diverse needs. Centre polarization is available for added convenience. Optional friction latches help reduce connection time and prevent accidental disconnections. The 3M socket 451 series utilizes IDC connection for mass termination of flat flex cable, offering both end and feed-through termination options.
Delivers high connection density to ribbon cable applications
Enables cable end and feed through termination as well as mass termination
UL and CUL Listed
관련된 링크들
- 3M 10-Way PCB Socket Female for Wire, 2 Row
- 3M 20-Way PCB Socket Female for Wire, 2 Row
- 3M 60-Way PCB Socket Female for Wire, 2 Row
- 3M 14-Way PCB Socket Female for Wire, 2 Row
- 3M 34-Way PCB Socket Female for Wire, 2 Row
- 3M 30-Way PCB Socket Female for Wire, 2 Row
- HARTING 10-Way Female Connector Female for PCB, 2 Row
- HARTING 10-Way Connector Female for PCB, 2 Row