3M 10-Way PCB Socket Female for Wire, 2 Row

대량 구매 할인 받기

10개 더 담고 ₩423,400.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩1,016,240.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 9₩1,016,240.00-
10 - 24₩973,900.00₩423,400.00
25 +₩944,680.00₩1,789,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
287-0584
제조사 부품 번호:
7100029402
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Number of Contacts

10

Product Type

PCB Socket

Number of Rows

2

Current

750mA

Pitch

1.27mm

Mount Type

Wire

Shrouded/Unshrouded

Unshrouded

Connector Gender

Female

Contact Plating

Nickel

Minimum Operating Temperature

-65°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

No

Contact Material

Beryllium Copper

COO (Country of Origin):
US
The 3M ribbon cable wire mount socket 1.27 mm pitch 451 series offers increased connection density and space savings, enhancing design flexibility for various applications. This series is specifically designed for use with 3M ribbon cable, providing a robust connector solution in a compact form factor. With options for different position counts, along with a cover and optional strain relief, this socket accommodates diverse needs. Centre polarization is available for added convenience. Optional friction latches help reduce connection time and prevent accidental disconnections. The 3M socket 451 series utilizes IDC connection for mass termination of flat flex cable, offering both end and feed-through termination options.

Delivers high connection density to ribbon cable applications

Enables cable end and feed through termination as well as mass termination

UL and CUL Listed

관련된 링크들