3M 24-Way IDC Connector Female for PCB, 2 Row

Subtotal (1 Box of 40 units)*

₩252,600.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩252,600.00₩6,316.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
285-6327
Distrelec 제품 번호:
304-34-603
제조사 부품 번호:
7100251678
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Product Type

IDC Connector

Number of Contacts

24

Number of Rows

2

Pitch

1.27mm

Connector Gender

Female

Mount Type

PCB

Contact Plating

Nickel

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Contact Material

Copper Alloy

제외

COO (Country of Origin):
VN

3M IDC Connector, 24 Contacts, 1.27 mm Pitch


This IDC connector is a high-quality socket designed for PCB mount applications. With its 24 contacts arranged in two rows and a pitch of 1.27mm, this component ensures efficient connectivity for various electronic systems. The connector's design is tailored to meet rigorous technical specifications, making it suitable for a wide range of industrial uses.

Features & Benefits


• 24 contact design supports robust connectivity

• 2 rows enable compact layout for space efficiency

• Socket gender promotes easy integration into systems

• 1.27mm pitch ideal for high-density applications

• PCB mount type simplifies installation process

Applications


• Utilised in automation control systems

• Employed in electronic circuit boards

• Suitable for communication equipment setups

• Used in mechanical and electrical industry connections

What type of mounting does this connector support?


The connector is designed for PCB mounting, which allows for straightforward installation onto printed circuit boards, ensuring a secure fit.

How does the pitch of this connector affect its application?


A pitch of 1.27mm optimises space on PCB layouts, making it ideal for high-density electronic applications where space is at a premium.

What are the advantages of using a socket design in connectors?


A socket design provides ease of use during assembly and allows for the straightforward replacement of components, minimising downtime in maintenance.

Can this connector be used in automation systems?


Yes, it is specifically designed to support automation control systems, allowing for reliable and efficient connections.

What considerations should be made regarding the number of contacts?


Having 24 contacts allows for multiple connections within a compact space, making it crucial for applications that require high data transfer rates without sacrificing layout efficiency.

관련된 링크들