ERNI 3-Way IDC Connector Female for Cable, 1 Row
- RS 제품 번호:
- 268-3523
- 제조사 부품 번호:
- 394971
- 제조업체:
- ERNI
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩4,858.00
마지막 RS 재고
- 최종적인 6,760 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩4,858.00 |
| 10 - 24 | ₩4,348.00 |
| 25 - 49 | ₩3,926.00 |
| 50 - 99 | ₩3,592.00 |
| 100 + | ₩3,306.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 268-3523
- 제조사 부품 번호:
- 394971
- 제조업체:
- ERNI
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ERNI | |
| Product Type | IDC Connector | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Current | 8.7A | |
| Pitch | 1.27mm | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Contact Plating | Gold | |
| Termination Type | Wire & Cable | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | UL 94 V-0 | |
| Housing Material | Liquid Crystal Polymer Fibreglass | |
| Contact Material | Copper Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 ERNI | ||
Product Type IDC Connector | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Current 8.7A | ||
Pitch 1.27mm | ||
Mount Type Cable | ||
Connector Gender Female | ||
Contact Plating Gold | ||
Termination Type Wire & Cable | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals UL 94 V-0 | ||
Housing Material Liquid Crystal Polymer Fibreglass | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
The ERNI IDC Connector short for insulation displacement connector. This IDC connector has 3 female version contact pins. Also this IDC connector offers back wire guide and available in tray packing with 238 pcs packaging unit.
Contact marking available
Single row versions
Compact design
관련된 링크들
- ERNI 3-Way IDC Connector Female for Cable, 1 Row
- ERNI 2-Way IDC Connector Female for Cable, IDC, 1 Row
- ERNI 6-Way IDC Connector Female for Cable, IDC, 1 Row
- ERNI 10-Way IDC Connector Female for Cable, IDC, 1 Row
- ERNI 4-Way IDC Connector Female for Cable, IDC, 1 Row
- ERNI 8-Way IDC Connector Female for Cable, IDC, 1 Row
- ERNI 12-Way IDC Connector Female for Cable, IDC, 1 Row
- ERNI 12-Way IDC Connector Female for Cable, 1 Row