ERNI 4-Way IDC Connector Female for Cable, 1 Row

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
268-3516
제조사 부품 번호:
394895
제조업체:
ERNI
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ERNI

Product Type

IDC Connector

Number of Contacts

4

Number of Rows

1

Current

8.7A

Pitch

1.27mm

Mount Type

Cable

Connector Gender

Female

Contact Plating

Gold

Termination Type

Wire & Cable

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Contact Gender

Female

Standards/Approvals

UL 94 V-0

Housing Material

Liquid Crystal Polymer

Contact Material

Copper Alloy

COO (Country of Origin):
DE
The ERNI Mini Bridge IDC Connector offers solution to satisfy the requirements of modern lighting technology. Mini Bridge connectors in a 1.27 mm pitch are predestined for a diverse range of lighting applications where space is often restricted. A robust positive interlocking system ensures a high level of reliability also in case of vibrations.

Extremely compact in design

Maximum design freedom

Contact marking available

Supporting a high current carrying capacity

관련된 링크들