ERNI 6-Way IDC Connector Female for Cable, IDC, 1 Row

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
246-4331
제조사 부품 번호:
524441 / 524441-E
제조업체:
ERNI
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ERNI

Number of Contacts

6

Product Type

IDC Connector

Number of Rows

1

Pitch

1.27mm

Mount Type

Cable, IDC

Connector Gender

Female

Orientation

Right Angle

Termination Type

IDC

Series

5244

Contact Gender

Female

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The ERNI's right angled oriented, female IDC termination cable to board black color connector meets high requirements of the automotive sector, especially in terms of connection reliability. The connectors provide Koshiri security and optional electrical CPA (connector position assurance) for secure and correct connections. It can be used in high-heat applications such as near LEDs in front headlights.

Compact cable connector system

IDC female connector with 90° cable outlet

Double-sided interlocking

High temperature resistance of up to 150 °C

Double insulation displacement connector with integrated strain relief

관련된 링크들