ERNI 4-Way IDC Connector Female for Cable, IDC, 1 Row
- RS 제품 번호:
- 246-4329
- 제조사 부품 번호:
- 524421 / 524421-E
- 제조업체:
- ERNI
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩4,000.00
재고있음
- 355 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩4,000.00 |
| 10 + | ₩3,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 246-4329
- 제조사 부품 번호:
- 524421 / 524421-E
- 제조업체:
- ERNI
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ERNI | |
| Number of Contacts | 4 | |
| Product Type | IDC Connector | |
| Number of Rows | 1 | |
| Current | 9A | |
| Pitch | 1.27mm | |
| Mount Type | Cable, IDC | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94V-0, RoHS | |
| Contact Material | Copper Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 ERNI | ||
Number of Contacts 4 | ||
Product Type IDC Connector | ||
Number of Rows 1 | ||
Current 9A | ||
Pitch 1.27mm | ||
Mount Type Cable, IDC | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94V-0, RoHS | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
The ERNI's right angled oriented, female IDC termination cable to board black color connector meets high requirements of the automotive sector, especially in terms of connection reliability. The connectors provide koshiri security and optional electrical CPA (connector position assurance) for secure and correct connections. It can be used in high-heat applications such as near LEDs in front headlights.
Compact cable connector system
IDC female connector with 90° cable outlet
Double-sided interlocking
High temperature resistance of up to 150 °C
Double insulation displacement connector with integrated strain relief
관련된 링크들
- ERNI 4-Way IDC Connector Female for Cable, IDC, 1 Row
- ERNI 6-Way IDC Connector Female for Cable, IDC, 1 Row
- ERNI 8-Way IDC Connector Female for Cable, IDC, 1 Row
- ERNI 2-Way IDC Connector Female for Cable, IDC, 1 Row
- ERNI 12-Way IDC Connector Female for Cable, IDC, 1 Row
- ERNI 10-Way IDC Connector Female for Cable, IDC, 1 Row
- ERNI 4-Way IDC Connector Female for Cable, 1 Row
- ERNI 2-Way IDC Connector Female for Cable, 1 Row