ERNI 2-Way IDC Connector Female for Cable, IDC, 1 Row
- RS 제품 번호:
- 246-4136
- 제조사 부품 번호:
- 214157 / 214157-E
- 제조업체:
- ERNI
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 246-4136
- 제조사 부품 번호:
- 214157 / 214157-E
- 제조업체:
- ERNI
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ERNI | |
| Product Type | IDC Connector | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 1.27mm | |
| Connector Gender | Female | |
| Mount Type | Cable, IDC | |
| Orientation | Straight | |
| Termination Type | IDC | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 ERNI | ||
Product Type IDC Connector | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 1.27mm | ||
Connector Gender Female | ||
Mount Type Cable, IDC | ||
Orientation Straight | ||
Termination Type IDC | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The ERNI's MiniBridge straight, female IDC connector have a grid of 1.27 mm is reliable and compact connections can be made with them. It is ideally suitable for highly reliable, space saving and highly stressed connections between PCBs and decentralized functional units like lamps or info panels, front plate elements like buttons, switches or LEDs, motors, fans, etc.
1.27 mm sealed rectangular connector
2-pin female IDC Connector
Interlocking positive lock
Used for automotive, industrial, medical or even lighting technology application
관련된 링크들
- ERNI 2-Way IDC Connector Female for Cable, IDC, 1 Row
- ERNI 6-Way IDC Connector Female for Cable, IDC, 1 Row
- ERNI 10-Way IDC Connector Female for Cable, IDC, 1 Row
- ERNI 4-Way IDC Connector Female for Cable, IDC, 1 Row
- ERNI 8-Way IDC Connector Female for Cable, IDC, 1 Row
- ERNI 12-Way IDC Connector Female for Cable, IDC, 1 Row
- ERNI 12-Way IDC Connector Female for Cable, 1 Row
- ERNI 2-Way IDC Connector Female for Cable, 1 Row