Yamaichi 30-Way IDC Connector Female for Cable, 2 Row
- RS 제품 번호:
- 234-2898
- 제조사 부품 번호:
- FAS-30-17
- 제조업체:
- Yamaichi
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩11,040.00
일시적 품절
- 2027년 2월 08일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩11,040.00 |
| 5 - 9 | ₩10,840.00 |
| 10 - 29 | ₩10,640.00 |
| 30 - 49 | ₩10,460.00 |
| 50 + | ₩10,260.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 234-2898
- 제조사 부품 번호:
- FAS-30-17
- 제조업체:
- Yamaichi
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Yamaichi | |
| Product Type | IDC Connector | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Cable | |
| Voltage | 700V | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | IDC | |
| Series | FAS | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Housing Material | Polybutylene Terephthalate | |
| Contact Material | Copper Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 Yamaichi | ||
Product Type IDC Connector | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Cable | ||
Voltage 700V | ||
Connector Gender Female | ||
Orientation Straight | ||
Contact Plating Gold | ||
Minimum Operating Temperature -20°C | ||
Termination Type IDC | ||
Series FAS | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Housing Material Polybutylene Terephthalate | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- PH
The Yamaichi FA series has 2.54mm-pitch flat cable IDC connector which offered in a latch header plug and an IDC socket. The IDC socket ensure high contact reliability.
Insulation resistance 1000MΩ Min.
Contact resistance 30mΩ Max.
Operating temperature -20℃ to +105℃
Withstanding voltage (Socket) 700V AC rms / minute
관련된 링크들
- Yamaichi 40-Way IDC Connector Female for Cable, 2 Row
- Yamaichi 60-Way IDC Connector Female for Cable, 2 Row
- Yamaichi 20-Way IDC Connector Female for Cable, 2 Row
- Yamaichi 10-Way IDC Connector Female for Cable, 2 Row
- Yamaichi 34-Way IDC Connector Female for Cable, 2 Row
- Yamaichi 26-Way IDC Connector Female for Cable, 2 Row
- Yamaichi 64-Way IDC Connector Female for Cable, 2 Row
- Yamaichi 16-Way IDC Connector Female for Cable, 2 Row