Hirose 50-Way IDC Connector Female for Cable, 2 Row
- RS 제품 번호:
- 231-3846
- 제조사 부품 번호:
- HIF3BA-50D-2.54R(63)
- 제조업체:
- Hirose
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 231-3846
- 제조사 부품 번호:
- HIF3BA-50D-2.54R(63)
- 제조업체:
- Hirose
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hirose | |
| Product Type | IDC Connector | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Voltage | 200V | |
| Connector Gender | Female | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Termination Type | IDC | |
| Series | HIF3B | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Housing Material | PBT | |
| Contact Material | Beryllium Copper | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hirose | ||
Product Type IDC Connector | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Voltage 200V | ||
Connector Gender Female | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Cable | ||
Orientation Straight | ||
Contact Plating Gold | ||
Termination Type IDC | ||
Series HIF3B | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Housing Material PBT | ||
Contact Material Beryllium Copper | ||
- COO (Country of Origin):
- MY
The Hirose Connector Socket has 50POS IDC 28AWG and gold plated.
Product Compliant with MIL Standard
UL Approval Product
Mechanism to Prevent Mis-insertion
관련된 링크들
- Hirose 50-Way IDC Connector Female for Cable, 2 Row
- Hirose 6-Way IDC Connector Female for Cable, 2 Row
- Hirose 34-Way IDC Connector Female for Cable, 2 Row
- Hirose 30-Way IDC Connector Female for Cable, 2 Row
- Hirose 64-Way IDC Connector Female for Cable, 2 Row
- Hirose 60-Way IDC Connector Female for Cable, 2 Row
- Hirose 40-Way IDC Connector Female for Cable, 2 Row
- Hirose 14-Way IDC Connector Female for Cable, 2 Row