TE Connectivity 6-Way IDC Connector Male for Through Hole, 2 Row
- RS 제품 번호:
- 191-7212
- 제조사 부품 번호:
- 7-215570-6
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
500개 더 담고 ₩21,000.00 할인 받기
View bulk pricing optionsSubtotal (1 reel of 250 units)*
₩425,500.00
재고있음
- 1,000 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* | 절감 |
|---|---|---|---|
| 250 - 250 | ₩1,702.00 | ₩425,600.00 | - |
| 500 - 750 | ₩1,660.00 | ₩414,950.00 | ₩21,000.00 |
| 1000 + | ₩1,634.00 | ₩408,550.00 | ₩68,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 191-7212
- 제조사 부품 번호:
- 7-215570-6
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Number of Contacts | 6 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 1.5A | |
| Pitch | 1.27mm | |
| Connector Gender | Male | |
| Shrouded/Unshrouded | Unshrouded | |
| Voltage | 100V | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Contact Plating | Tin over Nickel | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Series | Micro-MaTch | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Housing Material | PET | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Number of Contacts 6 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 1.5A | ||
Pitch 1.27mm | ||
Connector Gender Male | ||
Shrouded/Unshrouded Unshrouded | ||
Voltage 100V | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Contact Plating Tin over Nickel | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Series Micro-MaTch | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Housing Material PET | ||
TE Connectivity Micro-MaTch Paddle Board Connectors
Micro-MaTch Paddle Board or IDC transition connectors for use in wire to board interconnections. These Micro-MaTch paddle board connectors enable ribbon cable to be connected directly to the PCB without the need for a mating connector. The PCB paddle board connector features IDC contacts eliminating the need for wire preparation. The Micro-MaTch range of connectors have a compact, space saving design. The female contacts have a contact spring system that prevents fretting corrosion. A positioning spring absorbs movement between the male and female contacts caused by vibration and thermal expansion. Prevention of movement on the contact spot enables a gas tight connection to be made which makes the contact spring system fretting resistant. These Micro-MaTch paddle board IDC connectors feature a kinked leg design for secure retention to the PCB and board stand offs.
Features and Benefits
• Compact, space saving design
• Allows direct connection of cable to PCB
• Fully tin plated IDC contacts
• Fretting corrosion resistant
• Gas tight connection
• Kinked legs for secure retention
• Board stand offs
Applications
These Micro-MaTch connectors are designed for use in a wide range of applications. These applications include the following:
Production and Material Handling equipment
Robots and Motors
Control Units
Central Heating Units
Car Radios
Navigation Systems
Dashboard Systems
Base Stations
Set Top Boxes
Audio equipment
관련된 링크들
- TE Connectivity 6-Way IDC Connector Male for Through Hole, 2 Row
- TE Connectivity 16-Way IDC Connector Male for Through Hole, 2 Row
- TE Connectivity 14-Way IDC Connector Male for Through Hole, 2 Row
- TE Connectivity 10-Way IDC Connector Male for Through Hole, 2 Row
- TE Connectivity 8-Way IDC Connector Male for Through Hole, 2 Row
- TE Connectivity 4-Way IDC Connector Male for Through Hole, 2 Row
- TE Connectivity 12-Way IDC Connector Male for Through Hole, 2 Row
- TE Connectivity 20-Way IDC Connector Male for Through Hole, 2 Row