Molex 6-Way IDC Connector Female for Through Hole, 2 Row
- RS 제품 번호:
- 179-0806
- 제조사 부품 번호:
- 90584-1306
- 제조업체:
- Molex
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 10 units)*
₩6,620.00
재고있음
- 40 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 - 40 | ₩662.00 | ₩6,620.00 |
| 50 - 240 | ₩648.00 | ₩6,480.00 |
| 250 - 990 | ₩636.00 | ₩6,360.00 |
| 1000 - 4990 | ₩630.00 | ₩6,300.00 |
| 5000 + | ₩608.00 | ₩6,080.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 179-0806
- 제조사 부품 번호:
- 90584-1306
- 제조업체:
- Molex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Molex | |
| Number of Contacts | 6 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 1.2A | |
| Pitch | 1.27mm | |
| Connector Gender | Female | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Voltage | 250V ac | |
| Orientation | Straight | |
| Contact Plating | Tin | |
| Termination Type | Kinked Pin | |
| Series | Picoflex | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Polyester | |
| 모두 선택 | ||
|---|---|---|
브랜드 Molex | ||
Number of Contacts 6 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 1.2A | ||
Pitch 1.27mm | ||
Connector Gender Female | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Voltage 250V ac | ||
Orientation Straight | ||
Contact Plating Tin | ||
Termination Type Kinked Pin | ||
Series Picoflex | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Housing Material Polyester | ||
- COO (Country of Origin):
- IE
Molex Ribbon cable Connector
The Molex 90584 series vertical IDT Picoflex ribbon cable connector is female through-hole mount with 1.27mm pitch, Picoflex PF-50 IDT receptacle. This connector has SL 2 rows 6 way, version G receptacle. The housing of this connector is made from polyester and the contact material is phosphor bronze with tin plating. It is available in white colour.
Features and Benefits
• Current rating is 1.2A
• Low profile
• Operating temperature ranges between -40°C and 105°C
• Voltage rating is 250V
Applications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• UL 94 V-0
관련된 링크들
- Molex 6-Way IDC Connector Female for Through Hole, 2 Row
- Molex 18-Way IDC Connector Female for Through Hole, 2 Row
- Molex 8-Way IDC Connector Female for Through Hole, 2 Row
- Molex 14-Way IDC Connector Male for Through Hole, 1 Row
- Molex 6-Way IDC Connector Male for Through Hole, 1 Row
- Molex 10-Way IDC Connector Male for Through Hole, 1 Row
- Molex 18-Way IDC Connector Male for Through Hole, 1 Row
- Molex 12-Way IDC Connector Male for Through Hole, 1 Row