Hirose 64-Way IDC Connector Female for Cable, 2 Row
- RS 제품 번호:
- 176-7330
- 제조사 부품 번호:
- HIF3MAW-64D-2.54R(63)
- 제조업체:
- Hirose
대량 구매 할인 받기
10개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩13,180.00
일시적 품절
- 2026년 12월 01일 부터 12 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩13,180.00 | - |
| 10 - 49 | ₩12,800.00 | 2% |
| 50 - 99 | ₩12,360.00 | 6% |
| 100 - 499 | ₩12,140.00 | 7% |
| 500 + | ₩11,880.00 | 9% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 176-7330
- 제조사 부품 번호:
- HIF3MAW-64D-2.54R(63)
- 제조업체:
- Hirose
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hirose | |
| Number of Contacts | 64 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Voltage | 200V ac | |
| Mount Type | Cable | |
| Shrouded/Unshrouded | Shrouded | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Contact Plating | Gold, Nickel | |
| Termination Type | IDC | |
| Series | HIF3MAW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Copper | |
| Housing Material | Polybutylene Terephthalate | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hirose | ||
Number of Contacts 64 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Voltage 200V ac | ||
Mount Type Cable | ||
Shrouded/Unshrouded Shrouded | ||
Connector Gender Female | ||
Orientation Straight | ||
Contact Plating Gold, Nickel | ||
Termination Type IDC | ||
Series HIF3MAW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Copper | ||
Housing Material Polybutylene Terephthalate | ||
- COO (Country of Origin):
- MY
MIL Compliant product:
MIL Compliant product (MIL-C-83503)
Suited for wide range of applications (both internal and external connections)
Mating compatible with HIF3 series
UL Certified:
UL certified connector
Mis-Insertion Prevention Mechanism:
Dual guide systems prevent mis-insertion
MIL-compliant guide key (polarizing key) system The guide system matches the convex shape on the pin header (polarizing key attached) with the concave shape on the socket (polarizing key cavity).
Polarizing guide/slot system The guide system matches the polarizing slot on the pin header with polarizing guide (mis-insertion prevention guide) on the socket.
Superior Usability:
A wide lock on the pin header and the long depth of the socket clamp makes push/pull action easier.
The body and the protector of the socket can be detached, which makes cable assembly operation easier.
관련된 링크들
- Hirose 64-Way IDC Connector Female for Cable, 2 Row
- Hirose 10-Way Connector Female for Cable, 2 Row
- Hirose 26-Way Connector Female for Cable, 2 Row
- Hirose 14-Way Connector Female for Cable, 2 Row
- Hirose 64-Way IDC Connector Male for Through Hole, 2 Row
- Hirose HIF3MAW Series Straight Through Hole PCB Header, 60 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- Hirose HIF3MAW Series Right Angle Through Hole PCB Header, 60 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- Hirose HIF3MAW Series Right Angle Through Hole PCB Header, 50 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded