Amphenol Communications Solutions 4-Way IDC Connector Male for Through Hole, 2 Row
- RS 제품 번호:
- 172-8719
- 제조사 부품 번호:
- TMM-2-0-04-1
- 제조업체:
- Amphenol Communications Solutions
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 700 units)*
₩872,200.00
마지막 RS 재고
- 최종적인 2,800 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 700 - 700 | ₩1,246.00 | ₩872,340.00 |
| 1400 - 2100 | ₩1,216.00 | ₩850,500.00 |
| 2800 + | ₩1,196.00 | ₩837,480.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 172-8719
- 제조사 부품 번호:
- TMM-2-0-04-1
- 제조업체:
- Amphenol Communications Solutions
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Communications Solutions | |
| Number of Contacts | 4 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Voltage | 230V | |
| Shrouded/Unshrouded | Shrouded | |
| Connector Gender | Male | |
| Mount Type | Through Hole | |
| Orientation | Right Angle | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Series | TMM | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Housing Material | TPE | |
| Contact Material | Phosphor Bronze | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Communications Solutions | ||
Number of Contacts 4 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Voltage 230V | ||
Shrouded/Unshrouded Shrouded | ||
Connector Gender Male | ||
Mount Type Through Hole | ||
Orientation Right Angle | ||
Contact Plating Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Series TMM | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Housing Material TPE | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- CN
IDC Paddle Board Connectors
These Amphenol IDC TMM MicroMatch 1.27 mm pitch range of male Paddle Board Connectors are for Wire to Board connections. The ribbon wire size for these TMM MicroMatch Connectors is 1.27 mm pitch 28AWG
1.27mm IDC - Amphenol TMM Range
A range of Amphenol TMM MicroMatch 1.27 mm pitch (staggered contact spacing) Board to Board or Wire to Board connectors rated at 1.5 A, 230 Vac RMS 60 Hz, DC. These TMM MicroMatch connectors are available in even number of positions from 4 to 26. All the TMM MicroMatch contacts are fully tinned with the PCB tails also being kinked to improve header retention during soldering operations. Locking latches are available on the female TMM MicroMatch connectors and the male connectors have a polarization guide to ensure correct orientation.
Note
For 1.27 mm pitch 28 AWG Ribbon cable see stock numbers 289-9925 or 105-5051 (26 way) typical.
관련된 링크들
- Amphenol Communications Solutions 4-Way IDC Connector Male for Through Hole, 2 Row
- Amphenol Communications Solutions 6-Way IDC Connector Male for Cable, 2 Row
- Amphenol Communications Solutions 8-Way IDC Connector Male for Cable, 2 Row
- Amphenol Communications Solutions 16-Way IDC Connector Male for Cable, 2 Row
- Amphenol Communications Solutions 12-Way IDC Connector Male for Cable, 2 Row
- Amphenol Communications Solutions 14-Way IDC Connector Male for Cable, 2 Row
- Amphenol Communications Solutions 24-Way IDC Connector Male for Cable, 2 Row
- Amphenol Communications Solutions TMM Series Straight Through Hole PCB Socket, 4-Contact, 2 Row, 2.54 mm Pitch Solder