TE Connectivity 2-Way IDC Connector for Cable, 1 Row

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
165-0914
제조사 부품 번호:
3-640621-2
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Number of Contacts

2

Product Type

IDC Connector

Mount Type

Cable

Number of Rows

1

Contact Material

Copper

Contact Plating

Tin over Nickel

Current

5 A

Housing Material

Nylon

Maximum Operating Temperature

105.0 °C

Minimum Operating Temperature

-55.0 °C

Orientation

Right Angle

Pitch

2.54 mm

Series

MTA-100

Termination Type

IDC

Voltage

250 V ac

COO (Country of Origin):
US

TE Connectivity MTA-100 IDC Feed-Thru Connectors


MTA-100 IDC Feed-Thru Connectors with a 2.54mm centreline pre-loaded with IDC contacts. These MTA-100 IDC Feed-Thru Connectors are end to end stackable and have moulded ribs on the housings to prevent reverse mating.

MTA-100 IDC connectors with part numbers X-640620-X, X-640621-X and X-641653-X are without polarizing tabs.

MTA-100 IDC connectors with part numbers X-644540-X and X-644563-X have polarizing tabs.

For mating connectors see stock numbers 535-5080, 719-6470 and 361-7033 typically.

TE Connectivity MTA-100 2.54mm Interconnect System


MTA-100 (Mass Termination Assembly) 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-100 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-100 IDC connectors can be quickly assembled to 28 AWG to 22 AWG discrete wire or notched ribbon cable. The MTA-100 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size.

관련된 링크들