TE Connectivity 24-Way IDC Connector Male for Cable, 2 Row

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

100개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 tube of 50 units)*

₩339,300.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 21일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Tube*
절감
50 - 50₩6,786.00₩339,340.00-
100 - 150₩6,618.00₩330,880.002%
200 +₩6,516.00₩325,760.003%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
164-3211
제조사 부품 번호:
2-746610-3
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Product Type

IDC Connector

Number of Contacts

24

Number of Rows

2

Current

1A

Pitch

2.54mm

Mount Type

Cable

Voltage

250V ac

Shrouded/Unshrouded

Shrouded

Connector Gender

Male

Orientation

Right Angle

Contact Plating

Gold

Series

AMP-LATCH

Minimum Operating Temperature

-65°C

Termination Type

IDC

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Contact Material

Phosphor Bronze

Housing Material

Thermoplastic

COO (Country of Origin):
US

AMP-Latch 2.54mm PCB IDC DIP Plugs


AMP-Latch PCB DIP plugs with contacts on a 2.54 x 2.54 mm centreline for use in wire to board interconnections. These AMP-Latch PCB DIP plug connectors consist of a pre-assembled housing and cover and enable ribbon cable to be connected directly to the PCB without the need for a mating connector. IDC contacts enable these AMP-Latch connectors to produce fast and economical mass terminations without the need for preparing or stripping wire. The housings of these AMP-Latch PCB DIP plug connectors feature mating alignment and polarization features for accurate mating.

Part numbers X-216791-X also feature boardlocks for a secure connection to the PCB

Features and Benefits


• Allows direct connection of cable to PCB

• IDC contacts for fast and economical mass terminations

• Mating alignment and polarization

• Versions with boardlocks

Applications


These AMP-Latch PCB DIP plugs are suitable for use in a wide range of applications. These applications include computers, electronics, business equipment and medical equipment.

관련된 링크들