TE Connectivity 2-Way IDC Connector Female for Cable, 1 Row
- RS 제품 번호:
- 164-2464
- 제조사 부품 번호:
- 172053-2
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
2000개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 Bag of 1000 units)*
₩2,390,000.00
재고있음
- 2,000 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* | 절감 |
|---|---|---|---|
| 1000 - 1000 | ₩2,390.00 | ₩2,390,400.00 | - |
| 2000 - 3000 | ₩2,318.00 | ₩2,318,600.00 | 3% |
| 4000 + | ₩2,248.00 | ₩2,249,000.00 | 5% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 164-2464
- 제조사 부품 번호:
- 172053-2
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | IDC Connector | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Current | 3.5A | |
| Pitch | 2.5mm | |
| Connector Gender | Female | |
| Shrouded/Unshrouded | Shrouded | |
| Voltage | 250V ac, 350V ac | |
| Mount Type | Cable | |
| Orientation | Right Angle | |
| Contact Plating | Tin | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -20°C | |
| Series | MTEI | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 95°C | |
| Standards/Approvals | No | |
| Housing Material | Nylon | |
| Contact Material | Phosphor Bronze | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type IDC Connector | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Current 3.5A | ||
Pitch 2.5mm | ||
Connector Gender Female | ||
Shrouded/Unshrouded Shrouded | ||
Voltage 250V ac, 350V ac | ||
Mount Type Cable | ||
Orientation Right Angle | ||
Contact Plating Tin | ||
Termination Type IDC | ||
Minimum Operating Temperature -20°C | ||
Series MTEI | ||
Contact Gender Female | ||
Maximum Operating Temperature 95°C | ||
Standards/Approvals No | ||
Housing Material Nylon | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- IN
Economy Interconnection Housings - MTEI Series
The Mass Termination Economy Interconnection series of connectors are wire-to-board connectors using IDC termination. The mass termination technique enables high density connection of wirings inside equipment.
2.5mm TE Connectivity Economy Interconnection (EI) System
관련된 링크들
- TE Connectivity 2-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 3-Way IDC Connector for Cable, 1 Row
- TE Connectivity 2-Way IDC Connector Female for Surface, 1 Row
- TE Connectivity 6-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 14-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 60-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 24-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 20-Way IDC Connector Female for Cable, 2 Row