TE Connectivity 4-Way IDC Connector Female for Cable, 1 Row

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

3000개 더 담고 ₩180,000.00 할인 받기

View bulk pricing options

Subtotal (1 Bag of 1500 units)*

₩3,585,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 4월 28일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Bag*
절감
1500 - 1500₩2,390.00₩3,584,700.00-
3000 - 4500₩2,330.00₩3,495,000.00₩180,000.00
6000 +₩2,294.00₩3,441,300.00₩576,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
164-0999
Distrelec 제품 번호:
304-50-679
제조사 부품 번호:
3-641436-4
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Number of Contacts

4

Product Type

IDC Connector

Number of Rows

1

Current

7A

Pitch

3.96mm

Connector Gender

Female

Shrouded/Unshrouded

Shrouded

Mount Type

Cable

Voltage

600V ac

Orientation

Right Angle

Contact Plating

Tin

Series

MTA-156

Termination Type

IDC

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Contact Material

Copper

Housing Material

Nylon

COO (Country of Origin):
US

TE Connectivity MTA-156 IDC Closed End Posted Connector Assemblies


MTA-156 IDC closed end posted wire to wire plug style connector assemblies with a 3.96mm centerline. These MTA-156 IDC closed posted wire to wire plug connectors have white UL 94V-2 housings with polarization and latches for secure mating and locking lances for contact retention.

Part numbers X-641435-X accept a wire size range of 18 AWG

Part numbers X-641436-X accept a wire size range of 20 AWG

Part numbers X-641437-X accept a wire size range of 22 AWG

TE Connectivity MTA-156 3.96mm Interconnect System


MTA-156 (Mass Termination Assembly) 3.96 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-156 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-156 IDC connectors can be quickly assembled to 26 AWG to 18 AWG discrete wire or ribbon cable. The MTA-156 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size

관련된 링크들