TE Connectivity 26-Way IDC Connector Female for Cable, 2 Row

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

100개 더 담고 ₩18,400.00 할인 받기

View bulk pricing options

Subtotal (1 Bag of 50 units)*

₩367,600.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 14일 부터 600 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Bag*
절감
50 - 50₩7,352.00₩367,560.00-
100 - 150₩7,168.00₩358,360.00₩18,400.00
200 +₩7,058.00₩352,880.00₩58,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
163-8318
제조사 부품 번호:
1-1658527-0
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Number of Contacts

26

Product Type

IDC Connector

Number of Rows

2

Current

1A

Pitch

2.54mm

Connector Gender

Female

Shrouded/Unshrouded

Shrouded

Mount Type

Cable

Voltage

250V

Orientation

Right Angle

Contact Plating

Gold over Nickel

Series

AMP-LATCH 622

Minimum Operating Temperature

-55°C

Termination Type

IDC

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Beryllium Copper

Housing Material

Thermoplastic

TE Connectivity 622 Series IDC Ribbon Cable Socket Connectors


TE’s 622 Series IDC ribbon cable connectors are designed to work hand in hand with compatible flat ribbon cables to create a cable assembly. With military and centre polarization, the 622 series is to be used with 26-28 AWG or stranded PVC insulated ribbon cable. This series of IDC connectors comes in blue and comes in a range of contact positions, ranging from as little as 6 to as much as 64.

Features

• Contact Material- Beryllium Copper

• Contact Plating- Tin over, Nickel underplate

• Housing Material- Glass filled thermoplastic, UL 94V-0 rated

• Contact Design- Single slot, flat tuning fork style IDC with solder tail

• Contact spacing- 2.54mm

Standards

IDC; DIN-41651

관련된 링크들