3M 64-Way IDC Connector Male for Cable, 2 Row

대량 구매 할인 받기

25개 더 담고 2% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩28,200.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 168 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 24₩28,200.00-
25 - 99₩27,360.002%
100 - 249₩26,500.006%
250 - 499₩26,000.007%
500 +₩25,340.0010%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
163-1380
제조사 부품 번호:
4664-6000
제조업체:
3M
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

3M

Number of Contacts

64

Product Type

IDC Connector

Number of Rows

2

Current

1A

Pitch

2.54mm

Shrouded/Unshrouded

Shrouded

Connector Gender

Male

Mount Type

Cable

Voltage

125V

Orientation

Right Angle

Contact Plating

Gold over Nickel

Series

4600

Minimum Operating Temperature

-55°C

Termination Type

IDC

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Housing Material

PBT

Contact Material

Copper

3M IDC Connector Plug, 64 Way, 2 Rows - 4600 Series - 4664-6000


Quickly and easily connect ribbon cable using this male IDC (insulation-displacement contact) connector from 3M. The shrouded design protects the pins, while open ends make daisy-chaining and bussing straightforward. As an ejector header connector, it enables quick disconnection. No stripping or preparation of the wires is necessary as the IDC mechanism uses a blade to slice through the insulation material on the wire and make an electrical connection with the conductor. The 2.54mm pitch is compatible with industry-standard 1.27mm pitch ribbon cable.

• Robust polybutylene terephthalate (PBT) housing provides long-lasting performance

• Operating temperature range of -55°C to +105°C makes it suitable for a wide range of demanding environments

• Gold-over-nickel-plated copper contacts resist corrosion and ensure accurate data transmission

Applications


• Computer networking

• Test and instrumentation equipment

• Medical industry

What do I need to consider when choosing an IDC connector?


There are three main considerations when choosing an IDC connector. First, what gender do you need – a male plug or female socket? Second, how many pins arranged in how many rows are suitable? Third, what pitch (the distance between each conductor) suits the wire you're using.

3M 2.54 x 2.54mm 4600 Series Cable Mount IDC Plugs


2.54 x 2.54mm 4600 series cable mount IDC plugs for use with flat ribbon cable or discrete wire with a wire size range of 26 and 28 AWG (solid and stranded). These 4600 series 2.54mm cable mount IDC plug connectors have a shrouded design for pin protection and open end covers that enable daisy chaining and bussing. Various polarization options are available for these 2.54mm 4600 series IDC ribbon cable plugs, please refer to datasheet on our website for details.

Part numbers 46XX-XXX0 have slotted mounting flanges.

Part numbers 46XX-X2X0 are supplied with short ejector latches

Part numbers 46XX-X3X0 are supplied withlong ejector latches

Ejector latches are also available separately (non-flanged versions only) see stock nos. 483-4431 (short) and 483-4447 (long)

Strain reliefs are also available see stock number 838-1492 typically.

Note

See 3M IDC ribbon cable – typically stock no.120-8413. Dedicated tooling is also available – see stock no. 120-6962 and range.

관련된 링크들