Hirose 20-Way IDC Connector Male for Through Hole, 2 Row
- RS 제품 번호:
- 162-5764
- 제조사 부품 번호:
- HIF3BA-20PA-2.54WB(63)
- 제조업체:
- Hirose
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩27,300.00
재고있음
- 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩27,300.00 |
| 5 - 9 | ₩26,180.00 |
| 10 + | ₩25,120.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 162-5764
- 제조사 부품 번호:
- HIF3BA-20PA-2.54WB(63)
- 제조업체:
- Hirose
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hirose | |
| Number of Contacts | 20 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Connector Gender | Male | |
| Mount Type | Through Hole | |
| Shrouded/Unshrouded | Shrouded | |
| Voltage | 650V ac | |
| Orientation | Right Angle | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | HIF3B | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Housing Material | Polybutylene Terephthalate | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hirose | ||
Number of Contacts 20 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Connector Gender Male | ||
Mount Type Through Hole | ||
Shrouded/Unshrouded Shrouded | ||
Voltage 650V ac | ||
Orientation Right Angle | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series HIF3B | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Housing Material Polybutylene Terephthalate | ||
- COO (Country of Origin):
- MY
Ribbon Cable Connector
Mechanism to Prevent Mis-insertion
Applicable Cable UL2651 AWG#28 flat cable
관련된 링크들
- Hirose 34-Way IDC Connector Male for Through Hole, 2 Row
- Hirose 26-Way IDC Connector Male for Through Hole, 2 Row
- Hirose 50-Way IDC Connector Male for Through Hole, 2 Row
- Hirose 40-Way IDC Connector Male for Through Hole, 2 Row
- Hirose HIF3B Series Right Angle Through Hole PCB Header, 40 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- Hirose HIF3B Series Right Angle Through Hole PCB Header, 50 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- Hirose HIF3B Series Straight Through Hole PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- Hirose 64-Way IDC Connector Male for Through Hole, 2 Row