Wurth Elektronik 16-Way IDC Connector Male for Cable, 2 Row

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

48개 더 담고 ₩2,688.00 할인 받기

View bulk pricing options

Subtotal (1 tube of 24 units)*

₩53,088.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 240 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Tube*
절감
24 - 24₩2,212.00₩53,078.00-
48 - 72₩2,156.00₩51,758.00₩2,688.00
96 +₩2,124.00₩50,962.00₩8,448.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
162-1844
제조사 부품 번호:
690157001672
제조업체:
Wurth Elektronik
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Wurth Elektronik

Number of Contacts

16

Product Type

IDC Connector

Number of Rows

2

Current

1A

Pitch

2.54mm

Shrouded/Unshrouded

Shrouded

Mount Type

Cable

Connector Gender

Male

Voltage

500V ac

Orientation

Straight

Contact Plating

Tin over Nickel

Minimum Operating Temperature

-40°C

Termination Type

IDC

Series

WR-MM

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Contact Material

Phosphor Bronze

Housing Material

Polybutylene Terephthalate

The solder profile must comply with the WE technical soldering specification, otherwise this will void the warranty Other soldering methods are not verified and have to be validated by the customer at his own risk Cleaning and Washing:Parts are not constructed for washing, so washing can cause malfunction afterwards. Cleaning agent that are used to clean the customer applications might damage or change the characteristics of the component, body, pins and termination Please do not submerse our washable products into water or cleaning agents or put them in locations exposed to water completely When cleaning by hand (brushing), please do not use excessive force on our connectors to avoid malfunction afterwards, because customer could deform function relevant areas We recommended a solution without organic acid (preserve the plating against corrosion) volatile, without residues and compatible with the plastic Storage Conditions

관련된 링크들