TE Connectivity 3-Way RITS Connector Female for Cable, 1 Row

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Bag of 200 units)*

₩838,800.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 4월 13일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Bag*
200 - 200₩4,194.00₩838,920.00
400 - 600₩4,110.00₩822,160.00
800 +₩4,028.00₩805,720.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
144-0517
Distrelec 제품 번호:
304-58-716
제조사 부품 번호:
5-1473571-3
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Product Type

RITS Connector

Number of Contacts

3

Number of Rows

1

Current

3A

Pitch

2mm

Connector Gender

Female

Shrouded/Unshrouded

Shrouded

Voltage

32V dc

Mount Type

Cable

Orientation

Straight

Contact Plating

Gold

Termination Type

Wire

Minimum Operating Temperature

-30°C

Series

RITS

Maximum Operating Temperature

75°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Copper Alloy

Housing Material

Thermoplastic

TE Connectivity RITS Junction Boxes


RITS (Remote Input/Output Terminal System) junction boxes that enable RITS plug connectors to be mated on both sides.

Part numbers 1473571-x are 2D type panel mounting junction boxes

Part numbers x-1473571-x are 2D type free hanging junction boxes

Part numbers 1473574-3 are 4D type panel mounting junction boxes with 4 connector interfaces which allow 3 outputs by one input. The four interfaces are commoned. Part numbers 5-1473574-x are free hanging versions of these

2.0mm Tyco RITS™ Connector System


The RITS connector (Remote I/O Terminal System) from Tyco Electronics is the new termination standard developed in Japan to solve non-compatibility issue when terminating sensors to Programmable Logic Controllers (PLC). RITS is a quick and highly reliable wire-to-board and wire-to-wire connection system that reduces installation time by up to 80% in Factory Automation applications. Chisel Press Contact termination technology enables larger contact by the chisel shaped contact which pierces into the cable and secures a larger contact area. The retention mechanism retains the cable at higher retention force than IDC connectors. The press function will keep the contact pressure for the life of the connection.

관련된 링크들