Wurth Elektronik 9-Way IDC Connector Female for IDC, 1 Row
- RS 제품 번호:
- 881-596
- 제조사 부품 번호:
- 667101210109
- 제조업체:
- Wurth Elektronik
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
5개 더 담고 ₩8,380.00 할인 받기
View bulk pricing optionsSubtotal (1 Bag of 5 units)*
₩20,860.00
재고있음
- 40 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* | 절감 |
|---|---|---|---|
| 1 - 4 | ₩20,860.00 | ₩4,172.00 | - |
| 5 - 9 | ₩19,184.00 | ₩3,836.00 | ₩8,380.00 |
| 10 + | ₩17,308.00 | ₩3,462.00 | ₩35,520.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 881-596
- 제조사 부품 번호:
- 667101210109
- 제조업체:
- Wurth Elektronik
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wurth Elektronik | |
| Number of Contacts | 9 | |
| Product Type | IDC Connector | |
| Number of Rows | 1 | |
| Current | 4A | |
| Pitch | 2.5mm | |
| Voltage | 32V ac | |
| Shrouded/Unshrouded | Shrouded | |
| Connector Gender | Female | |
| Mount Type | IDC | |
| Orientation | Straight | |
| Contact Plating | Tin over Nickel | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | IDC | |
| Series | WR-RAST | |
| Maximum Operating Temperature | 110°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Housing Material | PA66 | |
| Contact Material | Copper Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wurth Elektronik | ||
Number of Contacts 9 | ||
Product Type IDC Connector | ||
Number of Rows 1 | ||
Current 4A | ||
Pitch 2.5mm | ||
Voltage 32V ac | ||
Shrouded/Unshrouded Shrouded | ||
Connector Gender Female | ||
Mount Type IDC | ||
Orientation Straight | ||
Contact Plating Tin over Nickel | ||
Minimum Operating Temperature -40°C | ||
Termination Type IDC | ||
Series WR-RAST | ||
Maximum Operating Temperature 110°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Housing Material PA66 | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik female housing designed for secure IDC applications. Its robust construction with Advanced materials ensures superior performance in various electronic devices.
Rated for a current of up to 4 A, facilitating reliable performance
Optimised for working voltages of 32 V (AC) to ensure safe operation
Compact design with a pin-to-pin measurement of 20 mm to enhance layout efficiency
Includes glow wire compliance as per IEC 60335-1 for improved safety
관련된 링크들
- Wurth Elektronik 9-Way IDC Connector Female for IDC, 1 Row
- Wurth Elektronik 4-Way IDC Connector Female for IDC, 1 Row
- Wurth Elektronik 10-Way IDC Connector Female for IDC, 1 Row
- Wurth Elektronik 5-Way IDC Connector Female for IDC, 1 Row
- Wurth Elektronik 3-Way IDC Connector Female for IDC, 1 Row
- Wurth Elektronik 6-Way IDC Connector Female for IDC, 1 Row
- Wurth Elektronik 7-Way IDC Connector Female for IDC, 1 Row
- Wurth Elektronik 2-Way IDC Connector Female for IDC, 1 Row
