HARTING 20-Way Connector Female for PCB, 2 Row

Subtotal (1 Bag of 100 units)*

₩450,920.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 17일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩450,920.00₩4,510.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
743-406
제조사 부품 번호:
09185205803
제조업체:
HARTING
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HARTING

Product Type

Connector

Number of Contacts

20

Number of Rows

2

Current

2.5A

Pitch

2.54mm

Voltage

320V

Connector Gender

Female

Mount Type

PCB

Orientation

Straight

Contact Plating

Noble Metal over Nickel

Series

SEK

Termination Type

IDC

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Housing Material

PBT

Contact Material

Copper Alloy

COO (Country of Origin):
RO
The HARTING SEK-18 SV FE TYPA 20P PLS4 is a female connector designed for board-to-cable applications, featuring insulation displacement contacts that pierce the cable insulation for a reliable, gastight connection. This connector supports a rated current of 2.5 A and is suitable for various industrial environments.

Features & Benefits


Female connector provides a secure connection for board-to-cable applications

IDC insulation displacement termination ensures quick and reliable installation

Rated current of 2.5 A supports efficient power transmission

Thermoplastic resin (PBT) housing offers durability and resistance to environmental factors

Maximum operating temperature of 125 °C allows for use in high-temperature applications

Minimum operating temperature of -55 °C ensures functionality in extreme conditions

20 contacts in a 2-row configuration enable versatile connectivity options

Copper alloy contacts with noble metal plating enhance conductivity and corrosion resistance

Compliance with multiple standards ensures reliability and safety in various applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Integrated into industrial networking environments

What is the rated voltage for this product?


The rated voltage for this connector is 320 V.

관련된 링크들