HARTING 10-Way Connector Female for PCB, 2 Row
- RS 제품 번호:
- 743-403
- 제조사 부품 번호:
- 09185105803
- 제조업체:
- HARTING
N
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 Bag of 100 units)*
₩310,620.00
일시적 품절
- 2026년 11월 02일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩310,620.00 | ₩3,106.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 743-403
- 제조사 부품 번호:
- 09185105803
- 제조업체:
- HARTING
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HARTING | |
| Number of Contacts | 10 | |
| Product Type | Connector | |
| Number of Rows | 2 | |
| Current | 2.5A | |
| Pitch | 2.54mm | |
| Mount Type | PCB | |
| Voltage | 320V | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Contact Plating | Noble Metal over Nickel | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Series | SEK | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Housing Material | PBT | |
| Contact Material | Copper Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 HARTING | ||
Number of Contacts 10 | ||
Product Type Connector | ||
Number of Rows 2 | ||
Current 2.5A | ||
Pitch 2.54mm | ||
Mount Type PCB | ||
Voltage 320V | ||
Connector Gender Female | ||
Orientation Straight | ||
Contact Plating Noble Metal over Nickel | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Series SEK | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Housing Material PBT | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- RO
The HARTING SEK-18 SV FE TYPA 10P PLS4 is a female connector designed for board-to-cable applications. It features insulation displacement contacts that pierce the cable insulation, ensuring a Durable and gas-tight connection, making it Ideal for reliable electrical performance.
Features & Benefits
Female connector provides a secure connection for various applications
IDC insulation displacement termination simplifies installation and reduces assembly time
Rated current of 2.5 A supports efficient power transmission
Thermoplastic resin (PBT) housing ensures durability and resistance to environmental factors
Maximum operating temperature of 125 °C allows for use in high-temperature environments
Minimum operating temperature of -55 °C ensures functionality in extreme conditions
Ten contacts enhance connectivity options for complex systems
Compliance with multiple standards ensures reliability and safety in various applications
Copper alloy contacts with noble metal plating improve conductivity and corrosion resistance
Straight orientation and 2.54 mm pitch facilitate easy integration into PCB designs
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
What is the rated voltage for this product?
The rated voltage for this connector is 320 V.
What is the maximum operating temperature?
The maximum operating temperature is 125 °C.
관련된 링크들
- HARTING 10-Way Female Connector Female for PCB, 2 Row
- HARTING 10-Way Connector Female for PCB, 2 Row
- HARTING 14-Way Female Connector Female for PCB, 2 Row
- HARTING 16-Way Female Connector Female for PCB, 2 Row
- HARTING 18-Way Female Connector Female for PCB, 2 Row
- HARTING 30-Way Female Connector Female for PCB, 2 Row
- HARTING 6-Way Female Connector Female for PCB, 2 Row
- HARTING 24-Way Female Connector Female for PCB, 2 Row
