HARTING 34-Way Connector Female for PCB, 2 Row

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 Bag of 100 units)*

₩596,120.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 26일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩596,120.00₩5,962.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
741-678
제조사 부품 번호:
09185345803
제조업체:
HARTING
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HARTING

Product Type

Connector

Number of Contacts

34

Number of Rows

2

Current

2.5A

Pitch

2.54mm

Mount Type

PCB

Voltage

320V

Connector Gender

Female

Orientation

Straight

Contact Plating

Noble Metal over Nickel

Series

SEK

Minimum Operating Temperature

-55°C

Termination Type

IDC

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Contact Material

Copper Alloy

Housing Material

PBT

COO (Country of Origin):
RO
The HARTING SEK-18 SV FE TYPA 34P PLS4 is a female connector designed for board-to-cable applications. It features insulation displacement contacts that pierce the cable insulation, ensuring a Durable and gas-tight connection. This connector is suitable for various industrial applications, providing reliable performance in demanding environments.

Features & Benefits


Female connector ensures compatibility with various cable types

IDC insulation displacement termination simplifies installation and reduces assembly time

Rated current of 2.5 A supports efficient power transmission

Thermoplastic resin (PBT) housing offers durability and resistance to environmental factors

Grey colour provides easy identification in complex assemblies

34 contacts enhance connectivity options for diverse applications

Performance level NM 30 (S4) ensures reliable operation in critical systems

Copper alloy contacts provide excellent conductivity and longevity

Noble metal over Ni plating on the mating side enhances corrosion resistance

Operating temperature range of -55 °C to 125 °C accommodates extreme conditions

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Integrated into industrial networking environments

What is the rated voltage for this product?


The rated voltage for this connector is 320 V.

What is the maximum operating temperature?


The maximum operating temperature for this connector is 125 °C.

Is this product RoHS and REACH compliant?


Yes, this product is RoHS compliant and meets relevant environmental standards.

관련된 링크들