HARTING 50-Way Connector Female for PCB, 2 Row

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 Bag of 100 units)*

₩1,151,938.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩1,151,938.00₩11,520.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
739-560
제조사 부품 번호:
09185506804
제조업체:
HARTING
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HARTING

Product Type

Connector

Number of Contacts

50

Number of Rows

2

Current

2.5A

Pitch

2.54mm

Connector Gender

Female

Shrouded/Unshrouded

Unshrouded

Voltage

320V

Mount Type

PCB

Orientation

Straight

Contact Plating

Tin over Nickel

Series

SEK

Termination Type

IDC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

RoHS

Housing Material

PBT

Contact Material

Copper Alloy

COO (Country of Origin):
RO
The HARTING SEK-18 SV FE TYPA ANS 50P PL2 is a female connector designed for board-to-cable applications. It features insulation displacement contacts that pierce the cable insulation, ensuring a Durable and gas-tight connection, making it Ideal for reliable electrical performance.

Features & Benefits


Female connector provides a secure connection for various applications

Closed end cover enhances protection against environmental factors

IDC insulation displacement termination ensures quick and reliable installation

Rated current of 2.5 A supports efficient power transmission

Thermoplastic resin (PBT) housing offers durability and resistance to heat

Grey colour provides a NEUTRAL appearance for integration into systems

50 contacts enable multiple connections in a Compact design

Performance level 2 according to IEC 60603-13 ensures high reliability

Copper alloy contacts enhance conductivity and reduce resistance

Au over Ni mating side and Sn over Ni termination side improve connection longevity

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Integrated into industrial networking environments

What is the rated voltage for this product?


The rated voltage for this connector is 320 V.

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

Is this product RoHS and REACH compliant?


Yes, this product is RoHS compliant and meets relevant standards.

관련된 링크들