HARTING 6-Way Connector Female for PCB, 2 Row

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 Bag of 100 units)*

₩473,460.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 25일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s)
Per Bag
한팩당*
1 +₩473,460.00₩4,734.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
737-924
제조사 부품 번호:
09185067814
제조업체:
HARTING
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HARTING

Product Type

Connector

Number of Contacts

6

Number of Rows

2

Current

2.5A

Pitch

2.54mm

Connector Gender

Female

Voltage

320V

Mount Type

PCB

Orientation

Straight

Contact Plating

Noble Metal over Nickel

Minimum Operating Temperature

-55°C

Series

SEK

Termination Type

IDC

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

RoHS

Contact Material

Copper Alloy

Housing Material

PBT

COO (Country of Origin):
RO
The HARTING SEK-18 SV FE TYPA ANS ZGL 06P PL3 is a female connector designed for board-to-cable applications. It features insulation displacement contacts that pierce the cable insulation, ensuring a Durable and gas-tight connection. This connector is suitable for various industrial applications due to its robust construction and reliable performance.

Features & Benefits


Female connector provides a secure connection for board-to-cable applications

Closed end cover enhances protection against environmental factors

IDC insulation displacement termination ensures quick and reliable installation

Rated current of 2.5 A supports efficient power transmission

Thermoplastic resin (PBT) housing offers durability and resistance to heat

Grey colour provides a NEUTRAL appearance for various applications

Six contacts enable versatile connectivity options

Performance level 3 according to IEC 60603-13 ensures high reliability

Copper alloy contacts enhance conductivity and performance

Noble metal over Ni plating on the mating side improves corrosion resistance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

What is the rated voltage for this product?


The rated voltage for this connector is 320 V.

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

Is this product RoHS and REACH compliant?


Yes, this product is RoHS compliant and meets relevant standards.

관련된 링크들