Winslow 2.54 mm Pitch 32 Way Through Hole PLCC IC Socket
- RS 제품 번호:
- 244-6802
- 제조사 부품 번호:
- WPLCC032-T3RC
- 제조업체:
- Winslow
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
5개 더 담고 ₩14,330.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩28,678.00
일시적 품절
- 2027년 1월 11일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩28,678.00 | - |
| 5 + | ₩25,812.00 | ₩14,330.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 244-6802
- 제조사 부품 번호:
- WPLCC032-T3RC
- 제조업체:
- Winslow
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Winslow | |
| IC Socket Type | PLCC Socket | |
| Product Type | IC Socket | |
| Number of Contacts | 32 | |
| Current | 1A | |
| Voltage | 100V, 150V | |
| Pitch | 2.54mm | |
| Orientation | Straight | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin over Copper | |
| Termination Type | Solder | |
| Device Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Socket Mount Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Housing Material | Fibreglass Reinforced Polyethylene Terephthalate | |
| 모두 선택 | ||
|---|---|---|
브랜드 Winslow | ||
IC Socket Type PLCC Socket | ||
Product Type IC Socket | ||
Number of Contacts 32 | ||
Current 1A | ||
Voltage 100V, 150V | ||
Pitch 2.54mm | ||
Orientation Straight | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin over Copper | ||
Termination Type Solder | ||
Device Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Socket Mount Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Housing Material Fibreglass Reinforced Polyethylene Terephthalate | ||
- COO (Country of Origin):
- GB
Wire Wrapping, PLCC Sockets
A standard PLCC socket with phosphor bronze contacts, on an Adaptic style base, into which the tin over nickel plated brass wire wrap pins are inserted. The pins are 13mm long, allowing three wraps
Voltage rating: 100Vac rms/150Vdc
Insulation resistance 1000MΩ
Typical Life 100 cycles
Temperature range -55 to +125°C
IC Sockets-PLCC Adaptics Sockets
(mΩ)
Note
Rectangular Socket
관련된 링크들
- Winslow 1.27 mm Pitch 32 Way Through Hole PLCC IC Socket
- Winslow 2.54 mm Pitch 84 Way Through Hole PLCC IC Socket
- Winslow 2.54 mm Pitch 20 Way Through Hole PLCC IC Socket
- Winslow 1.27 mm Pitch 20 Way Through Hole PLCC IC Socket
- Winslow 1.27 mm Pitch 44 Way Through Hole PLCC IC Socket
- Winslow 1.27 mm Pitch 52 Way Through Hole PLCC IC Socket
- Winslow 1.27 mm Pitch 68 Way Through Hole PLCC PLCC Socket
- Winslow 1.27 mm Pitch 84 Way Through Hole PLCC PLCC Socket