RS PRO 1.27 mm Pitch 68 Way Surface Mount Through Hole PLCC IC Socket
- RS 제품 번호:
- 227-2208
- 제조업체:
- RS PRO
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 227-2208
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | IC Socket | |
| Package Type | Surface Mount | |
| IC Socket Type | PLCC Socket | |
| Number of Contacts | 68 | |
| Current | 1A | |
| Voltage | 100V | |
| Pitch | 1.27mm | |
| Orientation | Straight | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin over Nickel | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Device Mount Type | Surface | |
| Socket Mount Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Housing Material | PBT | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type IC Socket | ||
Package Type Surface Mount | ||
IC Socket Type PLCC Socket | ||
Number of Contacts 68 | ||
Current 1A | ||
Voltage 100V | ||
Pitch 1.27mm | ||
Orientation Straight | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin over Nickel | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Device Mount Type Surface | ||
Socket Mount Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Housing Material PBT | ||
RS PRO 1.27mm Pitch 68 Way Through Hole PLCC Socket
This range of RS PRO PLCC Sockets are designed to convert plastic leaded chips to a thru-hole PCB format on a 100 inch centreline grid. The sockets have a thin wall and are low profile and they conform to JEDEC MS 016 and MS 018 pin count standards. The RS PRO superior precision stamped contact design provides consistent, high retention contacts for all size chips.
Features and Benefits
Applications
PLCC Sockets are commonly used in electronics applications and a socketed chip is particularly useful when developing new products. PLCC sockets are compatible with a range of chip sizes so for example where on-board programming is not achievable when PLD or another chip is needed they can be programmed off the circuit board before being added to test the system operation.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- Winslow 1.27 mm Pitch 68 Way Through Hole PLCC IC Socket
- Winslow 1.27 mm Pitch 68 Way Surface Mount Through Hole PLCC IC Socket
- RS PRO 1.27 mm Pitch 68 Way Surface Mount Through Hole PLCC IC Socket
- ASSMANN WSW 1.27 mm Pitch 68 Way DIP Through Hole PLCC IC Socket
- Preci-Dip 1.27 mm Pitch 68 Way DIP Through Hole PLCC IC Socket
- Winslow 1.27 mm Pitch 68 Way Through Hole PLCC PLCC Socket
- Yamaichi 1.27 mm Pitch 68 Way PLCC IC Socket
- RS PRO 1.27 mm Pitch 68 Way Surface PLCC IC Socket