TE Connectivity 14 Way DIP IC Socket
- RS 제품 번호:
- 473-905
- 제조사 부품 번호:
- 1-1825094-3
- 제조업체:
- TE Connectivity
Subtotal (1 tube of 150 units)*
₩536,340.00
재고있음
- 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Tube(s) | Per Tube | 한팩당* |
|---|---|---|
| 1 + | ₩536,340.00 | ₩3,576.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 473-905
- 제조사 부품 번호:
- 1-1825094-3
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Package Type | DIP | |
| Product Type | IC Socket | |
| Number of Contacts | 14 | |
| Contact Plating | Gold over Tin | |
| Maximum Operating Temperature | 265°C | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Package Type DIP | ||
Product Type IC Socket | ||
Number of Contacts 14 | ||
Contact Plating Gold over Tin | ||
Maximum Operating Temperature 265°C | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- MX
The TE Connectivity 14P DIP SOK LB .300 CL 30AU/SN is designed to deliver reliable connectivity solutions within electronic assemblies. This component is ideal for applications requiring robust performance in challenging environments. Crafted with precision, it offers excellent solder process capability, featuring the ability to withstand wave soldering at temperatures up to 265°C. Engineered to meet stringent compliance and environmental standards, this product contributes to sustainable electronics design while ensuring high performance.
Obsolete status indicates product lifecycle awareness for better planning
Specifically designed for reliable performance in demanding electronic applications
Wave solder capability ensures durability and reliability in high-temperature processes
Compliant with EU RoHS and ELV directives, addressing environmental sustainability
Halogen content exceeds low halogen specifications, providing safer options for end-users
Designed to accommodate various soldering methods, enhancing manufacturing versatility
관련된 링크들
- TE Connectivity 16 Way DIP Through Hole Transistor IC Socket
- TE Connectivity 0.1 in Pitch 14 Way DIP Board DIP IC Socket
- TE Connectivity 2.54 mm Pitch 40 Way Board DIP IC Socket
- TE Connectivity 600 μm Pitch 40 Way DIP-14 Through Hole DIP Socket
- TE Connectivity Board DIP IC Socket
- TE Connectivity 2.54 mm Pitch 20 Way Board DIP IC Socket
- TE Connectivity 2.54 mm Pitch 22 Way Board DIP IC Socket
- TE Connectivity 2.54 mm Pitch 18 Way DIP Surface Test IC Socket