Pfannenberg Hygrostat, Adjustable, Snap
- RS 제품 번호:
- 497-565
- Distrelec 제품 번호:
- 154-21-520
- 제조사 부품 번호:
- 17207000000
- 제조업체:
- Pfannenberg
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
- RS 제품 번호:
- 497-565
- Distrelec 제품 번호:
- 154-21-520
- 제조사 부품 번호:
- 17207000000
- 제조업체:
- Pfannenberg
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Pfannenberg | |
| Adjustable/Preset | Adjustable | |
| Mount Type | Snap | |
| Product Type | Hygrostat | |
| Maximum Humidity Setting | 40%RH | |
| Minimum Humidity Setting | 90%RH | |
| IP Rating | IP30 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 6mm | |
| Depth | 47mm | |
| Standards/Approvals | cURus, EAC | |
| Width | 37mm | |
| Series | FLZ600 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Pfannenberg | ||
Adjustable/Preset Adjustable | ||
Mount Type Snap | ||
Product Type Hygrostat | ||
Maximum Humidity Setting 40%RH | ||
Minimum Humidity Setting 90%RH | ||
IP Rating IP30 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Height 6mm | ||
Depth 47mm | ||
Standards/Approvals cURus, EAC | ||
Width 37mm | ||
Series FLZ600 | ||
- COO (Country of Origin):
- GB
The Pfannenberg Hygrostats switch on control cabinet heaters or filter fans when a preset relative humidity is exceeded. The relative humidity is kept above the dew point and the condensation of water on electrical components and the corrosion of unprotected sheet metal is prevented. The electronic combination device unites thermostat and hygrostat in one housing and, at the same time, monitors the relative humidity and the temperature independently of each other.
Changeover with spring contact
IP30 protection
Polyamide belt probe
Suitable for the operation of fan and heater
cURus and EAC approved
관련된 링크들
- Pfannenberg Hygrostat, Adjustable, Snap 230 V ac/dc
- Eaton Hygrostat, Adjustable 240V ac
- STEGO Hygrostat, Adjustable, Clip 240V
- Siemens Hygrostat, Not Adjustable, DIN Rail
- STEGO Hygrostat, Adjustable, DIN Rail 240 V ac
- STEGO Hygrostat, Adjustable, DIN Rail 250 V ac
- STEGO Hygrostat, Adjustable, DIN Rail 120V ac
- Schneider Electric Hygrostat, Adjustable, Screw 240V ac