Carel DPWC111000 Hygrometer 50 °C, ±3 %RH Accuracy, 70 °C Max, 90 %RH Max
- RS 제품 번호:
- 348-8267
- 제조사 부품 번호:
- DPWC111000
- 제조업체:
- Carel
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당
₩407,360.00
- RS 제품 번호:
- 348-8267
- 제조사 부품 번호:
- DPWC111000
- 제조업체:
- Carel
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Carel | |
| Product Type | Hygrometer | |
| Maximum Temperature Measurement | 70°C | |
| Hygrometer Type | Thermohygrometer | |
| Maximum Humidity Measurement | 90%RH | |
| Humidity Measurement Accuracy | ±3 %RH | |
| Model Number | DPWC111000 | |
| Dewpoint Measurement | Yes | |
| Interface Type | RS485 | |
| Minimum Operating Temperature | 0°C | |
| Power Source | Mains | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Length | 275mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Carel | ||
Product Type Hygrometer | ||
Maximum Temperature Measurement 70°C | ||
Hygrometer Type Thermohygrometer | ||
Maximum Humidity Measurement 90%RH | ||
Humidity Measurement Accuracy ±3 %RH | ||
Model Number DPWC111000 | ||
Dewpoint Measurement Yes | ||
Interface Type RS485 | ||
Minimum Operating Temperature 0°C | ||
Power Source Mains | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Length 275mm | ||
- COO (Country of Origin):
- IT
Carel Temperature/Humidity Sensor
The Carel DP series temperature/humidity sensor measures temperature ranging between -10°C to 60°C and has a wall mount enclosure. It has a selectable sensor output ranging between 0VDC and 1VDC or 4mA and 20mA with NTC resistive. This sensor is designed for sensing temperature and humidity in commercial and industrial applications.
Features and Benefits
NTC temperature option
Maximum humidity measurement is 90%RH
Temperature measurement accuracy is ±1.2°C
Humidity measurement accuracy is ±3%RH
The supply voltage ranges between 8VDC and 30VDC or 12VAC and 24VAC
Certifications
IP30 rated
CE certified
관련된 링크들
- Carel DPWC111000 Thermohygrometer, ±3 %RH Accuracy, +50°C Max, 90%RH Max
- Carel DPWC110000 Hygrometer 50 °C, ±3 %RH Accuracy, 70 °C Max, 90 %RH Max
- Carel DPDC210000 Hygrometer 70 °C, ±3 %RH Accuracy, 70 °C Max, 90 %RH Max
- Carel DPDC110000 Hygrometer 50 °C, ±3 %RH Accuracy, 70 °C Max, 90 %RH Max
- Carel DPDS310000 Hygrometer 70 °C, 70 °C Max, 100 %RH Max
- Carel DPWS310000 Hygrometer 70 °C, 70 °C Max, 100 %RH Max
- Carel DPWS210000 Hygrometer 70 °C, 70 °C Max, 100 %RH Max
- Carel DPDS210000 Hygrometer 70 °C, 70 °C Max, 100 %RH Max