Stauff Steel Hydraulic Test Point, 1/2" M/F + SMK 20 R 1/8 VC ASS Female/Male, G

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩25,820.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 10월 26일 부터 14 개 단위 배송
  • 추가로 2026년 11월 10일 부터 24 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 5₩25,820.00
6 - 11₩24,780.00
12 +₩23,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
432-5505
제조사 부품 번호:
1/2" M/F + SMK 20 R 1/8 VC ASS
제조업체:
Stauff
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Stauff

Product Type

Hydraulic Test Point

Thread Size

1/2 in

Connection Thread Standard

G

Port Gender

Female/Male

Body Material

Steel

Maximum Operating Temperature

120°C

Standards/Approvals

No

제외

BSP Inline 60° Test Point Adaptor


Test point thread M16

60º coned BSP male thread one end and female swivel nut on other end

Allows in-line direct mounting between flexible hose assemblies or other suitably machined parts

Test Points - Stauff


These test products have a leak-proof ball-type sealing connection. The test couplings come with self-locking metal guard caps as standard. They can be coupled directly into the pressurised system, creating simple connection to measuring, control and switching devices. They provide fast coupling for monitoring and control of pressure, venting and sampling in low/high pressure and vacuum systems. Applications include monitoring and control of static and peak pressures, connection to pressure gauges, pressure control of fluids, venting/bleeding of air from hydraulic systems and contamination sampling for further analysis. Maximum joining pressure is 400bar. Metal parts are steel with zinc and gold surface finish (or stainless steel, where stated). Balls are stainless steel. Seals are Viton on all steel or stainless steel parts.

Warning

It is essential that tube with an adequate wall thickness for the appropriate working pressures be used with these products and systems.

관련된 링크들