Parker Steel Quick Coupling Female ISO G 1/4 in, 350 bar
- RS 제품 번호:
- 902-702
- 제조사 부품 번호:
- FEMP-252-4FB
- 제조업체:
- Parker
N
Subtotal (1 pack of 4 units)*
₩462,302.00
일시적 품절
- 2026년 12월 24일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩462,302.00 | ₩115,576.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 902-702
- 제조사 부품 번호:
- FEMP-252-4FB
- 제조업체:
- Parker
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Parker | |
| Product Type | Quick Coupling | |
| Thread Size | G 1/4 in | |
| Material | Steel | |
| Series | FEM | |
| Sub Type | Plug | |
| Finish | Zinc Nickel | |
| Thread Standard | ISO | |
| Minimum Operating Temperature | -40°C | |
| Thread Gender | Female | |
| Standards/Approvals | ISO 16028 | |
| Maximum Operating Pressure | 350 bar | |
| Maximum Operating Temperature | 110°C | |
| 모두 선택 | ||
|---|---|---|
브랜드 Parker | ||
Product Type Quick Coupling | ||
Thread Size G 1/4 in | ||
Material Steel | ||
Series FEM | ||
Sub Type Plug | ||
Finish Zinc Nickel | ||
Thread Standard ISO | ||
Minimum Operating Temperature -40°C | ||
Thread Gender Female | ||
Standards/Approvals ISO 16028 | ||
Maximum Operating Pressure 350 bar | ||
Maximum Operating Temperature 110°C | ||
제외
- COO (Country of Origin):
- SE
The Parker quick coupling system offers a reliable connection solution designed for hydraulic applications, ensuring minimal oil loss during disconnection while maintaining compatibility with ISO 16028 standards.
Safety locking feature prevents unintentional uncoupling
Pressure eliminator allows effortless connection under static pressure
Push-pull features are Ideal for multi-plates or fixed coupling applications
Constructed from steel or stainless steel for enhanced durability
관련된 링크들
- Parker Steel Quick Coupling Female ISO G 1/4 in, 350 bar
- Parker Steel Quick Coupling Female ISO G 3/8 in, 350 bar
- Parker Steel Quick Coupling Female ISO G 3/4 in, 350 bar
- Parker Steel Quick Coupling Female ISO G 1-1/4 in, 350 bar
- Parker Steel Hydraulic Quick Connect Coupling Female 3/4 in, 350 bar
- Parker Steel Quick Coupling Female ISO G 1/4 in, 315 bar
- Parker Steel Quick Coupling Female ISO G 1/8 in, 450 bar
- Parker Steel Quick Coupling Female ISO G 1/2 in, 250 bar