RS PRO 316 Stainless Steel Hydraulic Quick Connect Coupling Female G 1 in, 270 Bar

N

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩454,268.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩454,268.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
727-366
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Hydraulic Quick Connect Coupling

Thread Size

1 in

Material

316 Stainless Steel

Series

72

Sub Type

Double Shut-Off

Lock Type

Ball Lock

Finish

Stainless Steel

Thread Standard

G

Minimum Operating Temperature

-40°C

Thread Gender

Female

Maximum Operating Pressure

270 Bar

Standards/Approvals

ISO 16028

Maximum Operating Temperature

105°C

COO (Country of Origin):
TR
The RS PRO Hydraulic Quick Connect Plug is engineered for demanding hydraulic applications where leak-free performance and contamination control are essential. Its flat face design ensures no fluid spillage after disconnection and allows easy cleaning, making it one of the most popular choices for hydraulic systems. The plug is user-friendly, offering smooth connection and disconnection, and is suitable for a wide range of industrial and mobile equipment applications.

Hardened solid barstock sleeve construction provides maximum resistance against hydraulic and mechanical shock

Safety sleeve lock prevents accidental disconnection when dragged along the ground

Multiple locking balls distribute workload evenly reduce hose torque and extend hose life

관련된 링크들