Parker 1817mm Synthetic Rubber Hydraulic Hose Assembly, 330 bar Max Pressure
- RS 제품 번호:
- 448-6565
- 제조사 부품 번호:
- 448-6565
- 제조업체:
- Parker
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 액세스할 수 없는 재고 정보
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 448-6565
- 제조사 부품 번호:
- 448-6565
- 제조업체:
- Parker
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Parker | |
| Connector A | Straight G 3/8 Female | |
| Connector B | 90° Elbow G 3/8 Female | |
| Overall Length | 1817mm | |
| Inside Diameter | 3/8in | |
| Maximum Operating Pressure | 330 bar | |
| Inner Hose Material | Synthetic Rubber | |
| Reinforcing Material | Steel | |
| Cover Material | Synthetic Rubber | |
| Connector B - Thread Standard | G | |
| Connector A - Angle | Straight | |
| Connector B - Thread Size | 3/8in | |
| Connector A - Thread Standard | G | |
| Connector B - Gender | Female | |
| Connector B - Angle | 90° Elbow | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +100°C | |
| Connector A - Thread Size | 3/8in | |
| Connector A - Gender | Female | |
| 모두 선택 | ||
|---|---|---|
브랜드 Parker | ||
Connector A Straight G 3/8 Female | ||
Connector B 90° Elbow G 3/8 Female | ||
Overall Length 1817mm | ||
Inside Diameter 3/8in | ||
Maximum Operating Pressure 330 bar | ||
Inner Hose Material Synthetic Rubber | ||
Reinforcing Material Steel | ||
Cover Material Synthetic Rubber | ||
Connector B - Thread Standard G | ||
Connector A - Angle Straight | ||
Connector B - Thread Size 3/8in | ||
Connector A - Thread Standard G | ||
Connector B - Gender Female | ||
Connector B - Angle 90° Elbow | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +100°C | ||
Connector A - Thread Size 3/8in | ||
Connector A - Gender Female | ||
해당 안됨
Standards
DIN 20022 2SN; EN853-2SN; SAE 100R2 AT; ISO 1307
관련된 링크들
- Parker 617mm Synthetic Rubber Hydraulic Hose Assembly, 330 bar Max Pressure
- Parker 717mm Synthetic Rubber Hydraulic Hose Assembly, 330 bar Max Pressure
- Parker 917mm Synthetic Rubber Hydraulic Hose Assembly, 330 bar Max Pressure
- Parker 417mm Synthetic Rubber Hydraulic Hose Assembly, 330 bar Max Pressure
- Parker 817mm Synthetic Rubber Hydraulic Hose Assembly, 330 bar Max Pressure
- Parker 517mm Synthetic Rubber Hydraulic Hose Assembly, 330 bar Max Pressure
- Parker 1017mm Synthetic Rubber Hydraulic Hose Assembly, 330 bar Max Pressure
- Parker 827mm Synthetic Rubber Hydraulic Hose Assembly, 215 bar Max Pressure